Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No586-2406-205FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33M4607
Product Range586 Series
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 5+ | $9.410 |
| 10+ | $8.270 |
| 25+ | $7.840 |
| 50+ | $7.420 |
| 100+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No586-2406-205FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33M4607
Product Range586 Series
Technical Datasheet
Lamp Base TypeBA9s
LED ColorWhite
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ-
Luminous Intensity412mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating7.5mA
Product Range586 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 586-2406-205F is a 7.5mA / 28V single chip based LED Lamp is designed to directly replace many popular subminiature and miniature incandescent lamps. The benefits of LED technology over incandescent are significant. They offer long life, are shock resistant, withstand vibration and provide energy conservation. High brightness with low current draw uses up to 90% less energy than incandescent. Long life up to 100K hours. Mounts directly into industry-standard socket. Resistant to shock and vibration.
- Non-polarized
- 412 Luminous intensity
- -30 to 85°C Operating temperature range
Applications
Lighting
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
7.5mA
SVHC
No SVHC (25-Jun-2025)
LED Color
White
Power Rating
-
Luminous Intensity
412mcd
Supply Voltage
28V
Product Range
586 Series
Technical Docs (1)
Alternatives for 586-2406-205F
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability