Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 586-2406-205FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 33M4607 |
| Product Range | 586 Series |
| Your Part Number | |
| Technical Datasheet |
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 5+ | $8.390 |
| 10+ | $7.190 |
| 25+ | $6.830 |
| 50+ | $6.460 |
| 100+ | $6.100 |
| 250+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIALIGHT |
|---|---|
| Manufacturer Part No | 586-2406-205FCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 33M4607 |
| Product Range | 586 Series |
| Technical Datasheet | |
| Lamp Base Type | BA9s |
| LED Color | White |
| Bulb Size | T-3 1/4 (10mm) |
| Power Rating | - |
| Wavelength Typ | - |
| Luminous Intensity | 412mcd |
| Average Bulb Life | 100000h |
| Supply Voltage | 28V |
| Current Rating | 7.5mA |
| Product Range | 586 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 586-2406-205F is a 7.5mA / 28V single chip based LED Lamp is designed to directly replace many popular subminiature and miniature incandescent lamps. The benefits of LED technology over incandescent are significant. They offer long life, are shock resistant, withstand vibration and provide energy conservation. High brightness with low current draw uses up to 90% less energy than incandescent. Long life up to 100K hours. Mounts directly into industry-standard socket. Resistant to shock and vibration.
- Non-polarized
- 412 Luminous intensity
- -30 to 85°C Operating temperature range
Applications
Lighting
Technical Specifications
| Lamp Base Type | BA9s |
|---|---|
| Bulb Size | T-3 1/4 (10mm) |
| Wavelength Typ | - |
| Average Bulb Life | 100000h |
| Current Rating | 7.5mA |
| SVHC | No SVHC (25-Jun-2025) |
| LED Color | White |
|---|---|
| Power Rating | - |
| Luminous Intensity | 412mcd |
| Supply Voltage | 28V |
| Product Range | 586 Series |
Technical Docs (1)
Alternatives for 586-2406-205F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
