Print Page
EKE
Lamp, Halogen, 21 V, 150 W, 1.75 ", GX5.3, 1.98 ", 3250 K
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEIKO
Manufacturer Part NoEKECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53M4965
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.030 |
| 5+ | $30.110 |
| 10+ | $28.550 |
Price for:Each
Minimum: 1
Multiple: 1
$31.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
EKE is a GX5.3 base, 8mm, lamp.
- 21V voltage rating, 150W power, 7.14A current rating
- MR16 bulb type, CC-6 filament
- 200 rated life, dichroic reflector
- Base down to horizontal burning position
Technical Specifications
Supply Voltage
21V
Length
1.75"
Reflector Dia
1.98"
Product Range
-
Power Rating
150W
Lamp Base Type
GX5.3
Color Temperature Typ
3250K
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate