Print Page
EKE
Lamp, Halogen, 21 V, 150 W, 1.75 ", GX5.3, 1.98 ", 3250 K
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.030 |
| 5+ | $30.110 |
| 10+ | $28.550 |
Price for:Each
Minimum: 1
Multiple: 1
$31.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
EKE is a GX5.3 base, 8mm, lamp.
- 21V voltage rating, 150W power, 7.14A current rating
- MR16 bulb type, CC-6 filament
- 200 rated life, dichroic reflector
- Base down to horizontal burning position
Technical Specifications
Supply Voltage
21V
Length
1.75"
Reflector Dia
1.98"
Product Range
-
Power Rating
150W
Lamp Base Type
GX5.3
Color Temperature Typ
3250K
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate