Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.150 | $4.15 |
| Total Price | $4.15 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 50+ | $2.890 |
| 100+ | $2.610 |
| 250+ | $2.270 |
| 500+ | $2.260 |
| 1000+ | $2.210 |
| 2500+ | $2.170 |
| 5000+ | $2.120 |
| Quantity | Price |
|---|---|
| 3000+ | $2.240 |
| 9000+ | $2.200 |
| 15000+ | $2.150 |
Product Information
Product Overview
SC5012QMLTRT is a high efficiency 4-Ch, 150mA/Ch LED driver with I²C interface and phase-shifted PWM dimming designed for backlight applications. It features wide input voltage range (4.75V to 45V), flexible output configuration, wide analog and PWM dimming range, phase shifting, optional fading, external boost controller frequency synchronization (FSYNC), I²C interface, and numerous protection features. The boost controller, with programmable switching frequency from 200KHz to 2.2MHz, can maximize efficiency by dynamically minimizing the output voltage while maintaining LED string current accuracy. It provides excellent line and load response with no external compensation components. Each linear current sink is matched within ±1% for superb lighting uniformity, and the accuracy of each string current is ±2%. Application includes medium-sized LCD pane, automotive car navigation/information display, LCD monitors, automotive AEC-Q100 qualified application.
- Input voltage range from 4.75V to 45V, output voltage up to 65V
- Ultra fast transient response, programmable switching frequency
- External sync frequency for boost controller
- 4 strings, up to 150mA/string, current matching ±1%, current accuracy ±2%
- String-by-string phase shifting, dimming frequency range from 100Hz to 30KHz
- User selectable 9 or 10 Bits dimming resolution
- Optional synchronization to VSYNC/HSYNC signal
- External frequency synchronization, FSYNC
- Fault status open/short LED, OTP, device control SYNC freq, PLL setting
- 24 pin MLPQ package, ambient temperature range from -40 to +85°C
Technical Specifications
Boost
4.75V
65V
2.2MHz
MLPQ-EP
-40°C
-
To Be Advised
Boost
4Outputs
-
45V
150mA
Surface Mount
24Pins
85°C
AEC-Q100
AEC-Q100
MLPQ-EP
2.2MHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate