12.5W White COB LEDs:
263 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
LED Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
CCT
Viewing Angle
Forward Current If Max
Forward Voltage VF Typ
Forward Voltage @ Test
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.830 10+ $8.870 25+ $8.030 50+ $7.530 100+ $7.030 More Pricing... | Warm White | - | 92 | 40W | 2100lm | 550mA | - | 115° | - | 35V | - | 2700 K | 17.85mm | 17.85mm | SMD-2, No Lead | 109lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1820 Series | ||||||
Each | 1+ $12.130 10+ $10.940 25+ $9.910 50+ $9.290 100+ $8.670 More Pricing... | Neutral White | - | 80 | 61W | 3955lm | 800mA | - | 115° | - | 35V | - | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 141.2lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2530 Series | ||||||
Each | 1+ $4.910 10+ $4.690 25+ $4.630 50+ $4.570 100+ $4.250 More Pricing... | Neutral White | - | 80 | 14.8W | 840lm | 200mA | - | 115° | - | 35V | - | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ $6.960 10+ $6.650 25+ $6.570 50+ $6.480 100+ $6.030 More Pricing... | Warm White | - | 80 | 65W | 3200lm | 800mA | - | 115° | - | 36.4V | - | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | ||||||
Each | 1+ $3.950 10+ $3.770 25+ $3.720 50+ $3.670 100+ $3.420 More Pricing... | Neutral White | - | 80 | 24W | 1380lm | 350mA | - | 115° | - | 36.4V | - | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | ||||||
Each | 1+ $6.600 10+ $6.300 25+ $6.220 50+ $6.140 100+ $5.710 More Pricing... | Neutral White | - | 80 | 40W | 2260lm | 550mA | - | 115° | - | 36.2V | - | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | ||||||
Each | 1+ $2.300 | Cool White | - | 80 | 14.8W | 840lm | 200mA | - | 115° | - | 35V | - | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ $50.550 5+ $49.420 10+ $48.300 25+ $47.690 50+ $47.080 More Pricing... | Neutral White | - | 80 | 137W | 12000lm | 1.8A | - | 115° | - | 36V | - | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | ||||||
Each | 1+ $2.640 | Warm White | - | 95 | 14.8W | 590lm | 200mA | - | 115° | - | 35V | - | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | ||||||
Each | 1+ $8.530 10+ $8.310 25+ $8.230 50+ $8.140 100+ $7.620 | Warm White | - | 95 | 21.7W | 2520lm | 630mA | - | 120° | - | 34.4V | - | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ $2.410 10+ $2.250 25+ $2.130 70+ $2.040 105+ $1.940 | Warm White | - | 90 | 6W | 684lm | 350mA | - | 110° | - | 17V | - | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
Each | 1+ $16.050 10+ $15.600 25+ $15.440 50+ $15.270 100+ $14.310 | Neutral White | - | 80 | 41W | 4000lm | 1.17A | - | 120° | - | 35V | - | 4000K | - | - | - | 160lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||
Each | 1+ $7.220 10+ $6.900 25+ $6.810 50+ $6.720 100+ $6.250 More Pricing... | Neutral White | - | 80 | 47W | 2420lm | 550mA | - | 115° | - | 35V | - | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | ||||||
Each | 1+ $9.290 10+ $8.880 25+ $8.760 50+ $8.650 100+ $8.050 More Pricing... | Neutral White | - | 80 | 65W | 3440lm | 800mA | - | 115° | - | 36.4V | - | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | ||||||
Each | 1+ $9.290 10+ $8.880 25+ $8.760 50+ $8.650 100+ $8.050 More Pricing... | Warm White | - | 92 | 61W | 2849lm | 700mA | - | 115° | - | 34.6V | - | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.6lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | ||||||
Each | 1+ $3.950 10+ $3.770 25+ $3.730 50+ $3.680 100+ $3.420 More Pricing... | Warm White | - | 80 | 24W | 1380lm | 350mA | - | 115° | - | 36.4V | - | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | ||||||
Each | 1+ $3.430 10+ $3.270 25+ $3.230 50+ $3.190 100+ $2.970 More Pricing... | Neutral White | - | 82 | 15W | 823lm | 350mA | - | 116° | - | 18.7V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.441 10+ $0.341 25+ $0.236 50+ $0.197 100+ $0.166 More Pricing... | Neutral White | - | 97 | 500mW | 56lm | 150mA | - | 116° | - | 3.1V | - | 4000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 120lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | ||||||
Each | 1+ $9.190 10+ $8.370 25+ $7.700 60+ $7.220 120+ $6.800 More Pricing... | Neutral White | - | 98 | 13W | 1003lm | 250mA | - | 130° | - | 35.1V | - | 5000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 114lm/W | 29mm | - | Round with Flat Top | 2mm | Vesta Gen 2 29mm Array BXRV | ||||||
Each | 1+ $5.280 | Neutral White | - | 95 | 12.4W | 1523lm | 360mA | - | 120° | - | 34.4V | - | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.441 10+ $0.341 25+ $0.236 50+ $0.197 100+ $0.166 More Pricing... | Cool White | - | 97 | 500mW | 59lm | 150mA | - | 116° | - | 3.1V | - | 5000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 127lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | ||||||
BRIDGELUX | Each | 1+ $9.560 10+ $9.060 25+ $8.830 50+ $8.740 100+ $8.190 | Warm White | - | 90 | 22.1W | 2000lm | 630mA | - | 120° | - | 35V | - | 3000K | - | - | - | 127lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ $3.430 10+ $3.280 25+ $3.240 50+ $3.190 100+ $2.970 More Pricing... | Neutral White | - | 92 | 15W | 709lm | 700mA | - | 116° | - | 9.35V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||||
Each | 1+ $15.720 10+ $15.560 40+ $15.400 60+ $15.240 | Warm White | - | 95 | 40.2W | 4669lm | 1.17A | - | 120° | - | 34.4V | - | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ $4.390 10+ $3.310 25+ $3.080 70+ $2.870 105+ $2.660 More Pricing... | Warm White | - | 90 | 6W | 594lm | 350mA | - | 110° | - | 17V | - | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||