White COB LEDs:
284 Products FoundView
Buyer
Engineer
Manufacturer
COB Color
Color Rendering Index Max
LED Color
Power Rating
Luminous Flux @ Test
CCT
Forward Current @ Test
Viewing Angle
Forward Current If Max
Forward Voltage @ Test
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.830 10+ $8.870 25+ $8.030 50+ $7.530 100+ $7.030 More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | - | 40W | 2100lm | - | 550mA | 115° | - | - | 35V | 2700 K | 17.85mm | 17.85mm | SMD-2, No Lead | 109lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1820 Series | |||||
Each | 1+ $2.700 10+ $2.290 100+ $1.840 500+ $1.710 1000+ $1.530 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | - | 10.9W | 355lm | - | 400mA | 115° | - | - | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 Series | |||||
Each | 1+ $12.130 10+ $10.940 25+ $9.910 50+ $9.290 100+ $8.670 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | - | 61W | 3955lm | - | 800mA | 115° | - | - | 35V | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 141.2lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2530 Series | |||||
Each | 1+ $4.920 10+ $4.700 25+ $4.640 50+ $4.580 100+ $4.260 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | - | 14.8W | 840lm | - | 200mA | 115° | - | - | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $2.650 | Min: 1 / Mult: 1 | Warm White | 95 | - | 14.8W | 590lm | - | 200mA | 115° | - | - | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $6.970 10+ $6.660 25+ $6.580 50+ $6.490 100+ $6.040 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | - | 65W | 3200lm | - | 800mA | 115° | - | - | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ $3.960 10+ $3.780 25+ $3.740 50+ $3.690 100+ $3.430 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | - | 24W | 1380lm | - | 350mA | 115° | - | - | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ $6.610 10+ $6.310 25+ $6.230 50+ $6.150 100+ $5.720 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | - | 40W | 2260lm | - | 550mA | 115° | - | - | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ $2.300 | Min: 1 / Mult: 1 | Cool White | 80 | - | 14.8W | 840lm | - | 200mA | 115° | - | - | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ $50.650 5+ $49.520 10+ $48.390 25+ $47.790 50+ $47.180 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | - | 137W | 12000lm | - | 1.8A | 115° | - | - | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ $7.450 10+ $7.370 25+ $7.300 50+ $7.220 100+ $6.760 | Min: 1 / Mult: 1 | Warm White | 95 | - | 21.7W | 2520lm | - | 630mA | 120° | - | - | 34.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ $2.370 10+ $2.220 25+ $2.090 70+ $2.010 105+ $1.910 | Min: 1 / Mult: 1 | Warm White | 90 | - | 6W | 684lm | - | 350mA | 110° | - | - | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
BRIDGELUX | Each | 1+ $13.980 10+ $13.840 25+ $13.700 50+ $13.550 100+ $12.700 | Min: 1 / Mult: 1 | Neutral White | 80 | - | 41W | 4000lm | - | 1.17A | 120° | - | - | 35V | 4000K | - | - | - | 160lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||
Each | 1+ $7.240 10+ $6.920 25+ $6.830 50+ $6.740 100+ $6.270 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | - | 47W | 2420lm | - | 550mA | 115° | - | - | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ $9.310 10+ $8.900 25+ $8.780 50+ $8.670 100+ $8.070 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | - | 65W | 3440lm | - | 800mA | 115° | - | - | 36.4V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ $9.310 10+ $8.900 25+ $8.780 50+ $8.670 100+ $8.070 More Pricing... | Min: 1 / Mult: 1 | Warm White | 92 | - | 61W | 2849lm | - | 700mA | 115° | - | - | 34.6V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.6lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ $3.960 10+ $3.780 25+ $3.730 50+ $3.680 100+ $3.430 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | - | 24W | 1380lm | - | 350mA | 115° | - | - | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ $3.440 10+ $3.280 25+ $3.240 50+ $3.200 100+ $2.980 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | - | 15W | 823lm | - | 350mA | 116° | - | - | 18.7V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.346 10+ $0.267 25+ $0.185 50+ $0.155 100+ $0.131 More Pricing... | Min: 5 / Mult: 5 | Neutral White | 97 | - | 500mW | 56lm | - | 150mA | 116° | - | - | 3.1V | 4000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 120lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ $7.650 10+ $6.970 25+ $6.410 60+ $6.020 120+ $5.670 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 98 | - | 13W | 1003lm | - | 250mA | 130° | - | - | 35.1V | 5000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 114lm/W | 29mm | - | Round with Flat Top | 2mm | Vesta Gen 2 29mm Array BXRV | |||||
Each | 1+ $3.440 10+ $3.280 25+ $3.240 50+ $3.200 100+ $2.980 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | - | 15W | 823lm | - | 700mA | 116° | - | - | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ $4.400 10+ $4.200 25+ $4.150 60+ $4.110 120+ $3.850 | Min: 1 / Mult: 1 | Neutral White | 95 | - | 12.4W | 1523lm | - | 360mA | 120° | - | - | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.346 10+ $0.267 25+ $0.185 50+ $0.155 100+ $0.131 More Pricing... | Min: 5 / Mult: 5 | Cool White | 97 | - | 500mW | 59lm | - | 150mA | 116° | - | - | 3.1V | 5000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 127lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ $4.310 10+ $3.730 25+ $3.260 50+ $3.070 100+ $2.660 More Pricing... | Min: 1 / Mult: 1 | Cool White | 70 | - | 24W | 1485lm | - | 350mA | 115° | - | - | 42V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 134lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp CXA1512 Series | |||||
BRIDGELUX | Each | 1+ $8.320 10+ $7.920 25+ $7.840 50+ $7.760 100+ $7.270 | Min: 1 / Mult: 1 | Warm White | 90 | - | 22.1W | 2000lm | - | 630mA | 120° | - | - | 35V | 3000K | - | - | - | 127lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||