Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXM2-PL01-0000
Newark Part No.69R9633
Technical Datasheet
COB ColorAmber
Color Rendering Index Max-
Power Rating110mW
Wavelength Typ592nm
Luminous Flux @ Test70lm
Forward Current @ Test350mA
Viewing Angle160°
Forward Voltage VF Typ3.05V
Nominal CCT (K)-
COB Length4.61mm
COB Width3.17mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens TypePower LED Lens
Lens ShapeDome
Height2.1mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Color
Amber
Power Rating
110mW
Luminous Flux @ Test
70lm
Viewing Angle
160°
Nominal CCT (K)
-
COB Width
3.17mm
Lumens / Watt @ Current Test
-
Lens Type
Power LED Lens
Height
2.1mm
SVHC
No SVHC (07-Jul-2017)
Color Rendering Index Max
-
Wavelength Typ
592nm
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.05V
COB Length
4.61mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate