2. LED Lighting Components
                                                                                                    3. COB LEDs
                                                                                                    4. Single Color COB LEDs
                                                                                                    Print Page

                                                                                                    LXM2-PL01-0000

                                                                                                    LED, AMBER, 75LM, SMD

                                                                                                    LUMILEDS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LUMILEDS LXM2-PL01-0000
                                                                                                    ManufacturerLUMILEDS
                                                                                                    Manufacturer Part NoLXM2-PL01-0000
                                                                                                    Newark Part No.69R9633
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LUMILEDS
                                                                                                    ManufacturerLUMILEDS
                                                                                                    Manufacturer Part NoLXM2-PL01-0000
                                                                                                    Newark Part No.69R9633
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    COB ColorAmber
                                                                                                    Color Rendering Index Max-
                                                                                                    Power Rating110mW
                                                                                                    Wavelength Typ592nm
                                                                                                    Luminous Flux @ Test70lm
                                                                                                    Forward Current @ Test350mA
                                                                                                    Viewing Angle160°
                                                                                                    Forward Voltage VF Typ3.05V
                                                                                                    Nominal CCT (K)-
                                                                                                    COB Length4.61mm
                                                                                                    COB Width3.17mm
                                                                                                    Opto Case Style1812
                                                                                                    Lumens / Watt @ Current Test-
                                                                                                    Light Emitting Surface-
                                                                                                    Lens TypePower LED Lens
                                                                                                    Lens ShapeDome
                                                                                                    Height2.1mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    COB Color

                                                                                                    Amber

                                                                                                    Power Rating

                                                                                                    110mW

                                                                                                    Luminous Flux @ Test

                                                                                                    70lm

                                                                                                    Viewing Angle

                                                                                                    160°

                                                                                                    Nominal CCT (K)

                                                                                                    -

                                                                                                    COB Width

                                                                                                    3.17mm

                                                                                                    Lumens / Watt @ Current Test

                                                                                                    -

                                                                                                    Lens Type

                                                                                                    Power LED Lens

                                                                                                    Height

                                                                                                    2.1mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Color Rendering Index Max

                                                                                                    -

                                                                                                    Wavelength Typ

                                                                                                    592nm

                                                                                                    Forward Current @ Test

                                                                                                    350mA

                                                                                                    Forward Voltage VF Typ

                                                                                                    3.05V

                                                                                                    COB Length

                                                                                                    4.61mm

                                                                                                    Opto Case Style

                                                                                                    1812

                                                                                                    Light Emitting Surface

                                                                                                    -

                                                                                                    Lens Shape

                                                                                                    Dome

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product