2. Industrial SBCs & Embedded Systems
                                                                                                    3. Boards & Compute Modules
                                                                                                    Print Page

                                                                                                    ROM-2620WD-MDA1E

                                                                                                    Computer-On-Module, i.MX 8ULP, 1GHz, 1GB, ARM Cortex-A35, Microsoft Azure Sphere, Ycoto Linux

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH ROM-2620WD-MDA1E
                                                                                                    ADVANTECH ROM-2620WD-MDA1E
                                                                                                    ADVANTECH ROM-2620WD-MDA1E
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoROM-2620WD-MDA1E
                                                                                                    Newark Part No.98AK4991
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoROM-2620WD-MDA1E
                                                                                                    Newark Part No.98AK4991
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor Core TypeARM Cortex-A35
                                                                                                    Core Numberi.MX 8ULP
                                                                                                    Silicon Family Namei.MX 8
                                                                                                    Processor Speed1GHz
                                                                                                    RAM Memory Size1GB
                                                                                                    Kit ContentsComputer-On-Module i.MX 8ULP
                                                                                                    InterfacesCAN, CSI, DSI, I2C, I2S, PWM, QSPI, RMII, SDIO, SPI, UART, USB
                                                                                                    Operating SystemMicrosoft Azure Sphere, Ycoto Linux
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    Fanless-

                                                                                                    Product Overview

                                                                                                    ROM-2620WD-MDA1E is a ROM-2620 OSM 1.1 computer-on-module powered by NXP i.MX 8ULP SoC which includes up to 2 Arm Cortex-A35 cores in combination with one Cortex-M33 real time processor and Vivante GC7000 nanoULTRA/GC328 graphics engine. It provides USB2.0, Fast Ethernet, MIPI-CSI, I2C, SPI, GPIO, PWM and MIPI DSI display for embedded applications. ROM-2620 is paired with Advantech OSM carrier board for faster end product peripheral integration and time-to-market. The reference schematics and layout checklists documentations for carrier board development will be provided along with the open-sourced Linux BSP, Azure Sphere OS, test utilities, hardware design utilities and reference drivers.

                                                                                                    • NXP Arm® Cortex®-A35 i.MX 8ULP Dual up to 1.0GHz, 1 x Arm cortex-M33 core MCU
                                                                                                    • Onboard LPDDR4 1GB, 2000MT/s memory
                                                                                                    • 1 x 4 lane MIPI-DSI, 1 x USB2.0, 1 x USB 2.0 OTG, 5 x UART, 2 x I2C, 24 x GPIO, 6 x PWM, 1 x CAN
                                                                                                    • Ultra small size form factor
                                                                                                    • Support ycoto linux and Microsoft azure sphere OS
                                                                                                    • Dimension is (W x D) 30 x 30 mm
                                                                                                    • Operating temperature range from -40 to 85°C
                                                                                                    • 5V power

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    ARM Cortex-A35

                                                                                                    Silicon Family Name

                                                                                                    i.MX 8

                                                                                                    RAM Memory Size

                                                                                                    1GB

                                                                                                    Interfaces

                                                                                                    CAN, CSI, DSI, I2C, I2S, PWM, QSPI, RMII, SDIO, SPI, UART, USB

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    Core Number

                                                                                                    i.MX 8ULP

                                                                                                    Processor Speed

                                                                                                    1GHz

                                                                                                    Kit Contents

                                                                                                    Computer-On-Module i.MX 8ULP

                                                                                                    Operating System

                                                                                                    Microsoft Azure Sphere, Ycoto Linux

                                                                                                    Fanless

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product