2. Industrial SBCs & Embedded Systems
                                                                                                  3. Boards & Compute Modules
                                                                                                  Print Page

                                                                                                  ROM-2620WD-MDA1E

                                                                                                  Computer-On-Module, i.MX 8ULP, 1GHz, 1GB, ARM Cortex-A35, Microsoft Azure Sphere, Ycoto Linux

                                                                                                  ADVANTECH
                                                                                                  ADVANTECH ROM-2620WD-MDA1E
                                                                                                  ADVANTECH ROM-2620WD-MDA1E
                                                                                                  ADVANTECH ROM-2620WD-MDA1E
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoROM-2620WD-MDA1E
                                                                                                  Newark Part No.98AK4991
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ADVANTECH
                                                                                                  ManufacturerADVANTECH
                                                                                                  Manufacturer Part NoROM-2620WD-MDA1E
                                                                                                  Newark Part No.98AK4991
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeARM Cortex-A35
                                                                                                  Core Numberi.MX 8ULP
                                                                                                  Silicon Family Namei.MX 8
                                                                                                  Processor Speed1GHz
                                                                                                  RAM Memory Size1GB
                                                                                                  Kit ContentsComputer-On-Module i.MX 8ULP
                                                                                                  InterfacesCAN, CSI, DSI, I2C, I2S, PWM, QSPI, RMII, SDIO, SPI, UART, USB
                                                                                                  Operating SystemMicrosoft Azure Sphere, Ycoto Linux
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  Fanless-

                                                                                                  Product Overview

                                                                                                  ROM-2620WD-MDA1E is a ROM-2620 OSM 1.1 computer-on-module powered by NXP i.MX 8ULP SoC which includes up to 2 Arm Cortex-A35 cores in combination with one Cortex-M33 real time processor and Vivante GC7000 nanoULTRA/GC328 graphics engine. It provides USB2.0, Fast Ethernet, MIPI-CSI, I2C, SPI, GPIO, PWM and MIPI DSI display for embedded applications. ROM-2620 is paired with Advantech OSM carrier board for faster end product peripheral integration and time-to-market. The reference schematics and layout checklists documentations for carrier board development will be provided along with the open-sourced Linux BSP, Azure Sphere OS, test utilities, hardware design utilities and reference drivers.

                                                                                                  • NXP Arm® Cortex®-A35 i.MX 8ULP Dual up to 1.0GHz, 1 x Arm cortex-M33 core MCU
                                                                                                  • Onboard LPDDR4 1GB, 2000MT/s memory
                                                                                                  • 1 x 4 lane MIPI-DSI, 1 x USB2.0, 1 x USB 2.0 OTG, 5 x UART, 2 x I2C, 24 x GPIO, 6 x PWM, 1 x CAN
                                                                                                  • Ultra small size form factor
                                                                                                  • Support ycoto linux and Microsoft azure sphere OS
                                                                                                  • Dimension is (W x D) 30 x 30 mm
                                                                                                  • Operating temperature range from -40 to 85°C
                                                                                                  • 5V power

                                                                                                  Technical Specifications

                                                                                                  Processor Core Type

                                                                                                  ARM Cortex-A35

                                                                                                  Silicon Family Name

                                                                                                  i.MX 8

                                                                                                  RAM Memory Size

                                                                                                  1GB

                                                                                                  Interfaces

                                                                                                  CAN, CSI, DSI, I2C, I2S, PWM, QSPI, RMII, SDIO, SPI, UART, USB

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  Core Number

                                                                                                  i.MX 8ULP

                                                                                                  Processor Speed

                                                                                                  1GHz

                                                                                                  Kit Contents

                                                                                                  Computer-On-Module i.MX 8ULP

                                                                                                  Operating System

                                                                                                  Microsoft Azure Sphere, Ycoto Linux

                                                                                                  Fanless

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.