ALPHAWIRE
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Seals
                                                                                                    4. O-Ring
                                                                                                    Print Page

                                                                                                    8113307

                                                                                                    SEALING RING, BLACK, 45MM, PG 29/NPT 1

                                                                                                    ALTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ALTECH 8113307
                                                                                                    ManufacturerALTECH
                                                                                                    Manufacturer Part No8113307
                                                                                                    Newark Part No.96AK9266
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    65 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.920
                                                                                                    10+$0.766
                                                                                                    100+$0.640
                                                                                                    500+$0.548
                                                                                                    1000+$0.479
                                                                                                    2500+$0.426
                                                                                                    5000+$0.385
                                                                                                    10000+$0.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ALTECH
                                                                                                    ManufacturerALTECH
                                                                                                    Manufacturer Part No8113307
                                                                                                    Newark Part No.96AK9266
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Seal MaterialNeoprene
                                                                                                    Internal Diameter35.2mm
                                                                                                    External Diameter45mm
                                                                                                    Shaft Diameter-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Seal Material

                                                                                                    Neoprene

                                                                                                    External Diameter

                                                                                                    45mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Internal Diameter

                                                                                                    35.2mm

                                                                                                    Shaft Diameter

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product