Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No8113307Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96AK9266
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.346 |
| 10+ | $0.334 |
| 25+ | $0.321 |
| 50+ | $0.309 |
| 100+ | $0.297 |
| 250+ | $0.286 |
| 500+ | $0.278 |
| 1000+ | $0.271 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Seal Material
Neoprene
External Diameter
45mm
Product Range
-
Internal Diameter
35.2mm
Shaft Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
