0
0 Items$0.00

Bonded Standoffs :

17 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Standoff Type
Standoff Material
Thread Size - Metric
Thread Length - Metric
Body Length - Metric
Body Diameter - Metric
Base Diameter - Metric
Base Height - Metric
Thread Length - Imperial
Body Length - Imperial
Body Diameter - Imperial
Base Diameter- Imperial
Base Height - Imperial
Product Range
26AJ5294

RoHS

Each
1+$6.050
10+$5.790
25+$5.440
50+$5.050
100+$4.750
More Pricing...
Round Female
Mild Steel
M8
11.5mm
14.6mm
10.7mm
35mm
4.4mm
0.453"
0.575"
0.421"
1.378"
0.173"
BST-M
26AJ5276

RoHS

Each
1+$6.830
10+$6.530
25+$6.140
50+$5.700
100+$5.360
More Pricing...
Round Female
Mild Steel
M12
17.5mm
24mm
15.9mm
23mm
3.1mm
0.689"
0.945"
0.626"
0.906"
0.122"
BST-M
26AJ5273

RoHS

Each
1+$7.780
5+$7.380
10+$7.040
25+$6.560
50+$6.120
More Pricing...
Round Female
Mild Steel
M10
14.5mm
18.2mm
15.9mm
53mm
4.8mm
0.571"
0.716"
0.626"
2.087"
0.189"
BST-M
26AJ5288

RoHS

Each
1+$5.700
10+$5.450
25+$5.120
50+$4.750
100+$4.470
More Pricing...
Round Female
Mild Steel
M6
8mm
10.6mm
8.9mm
35mm
4.4mm
0.315"
0.417"
0.35"
1.378"
0.173"
BST-M
26AJ5293

RoHS

Each
1+$4.080
10+$3.900
25+$3.660
50+$3.400
100+$3.200
More Pricing...
Round Female
Mild Steel
M8
11.5mm
16mm
10.7mm
18mm
3.1mm
0.453"
0.63"
0.421"
0.709"
0.122"
BST-M
26AJ5271

RoHS

Each
1+$17.950
5+$17.050
10+$16.000
25+$14.990
50+$13.900
More Pricing...
Round Female
Stainless Steel
M10
14.5mm
18.2mm
15.9mm
53mm
4.8mm
0.571"
0.716"
0.626"
2.087"
0.189"
BST-M
26AJ5270

RoHS

Each
1+$15.830
5+$15.030
10+$14.100
25+$13.210
50+$12.250
More Pricing...
Round Female
Stainless Steel
M10
14.5mm
20mm
15.9mm
23mm
3.1mm
0.571"
0.787"
0.626"
0.906"
0.122"
BST-M
26AJ5282

RoHS

Each
1+$5.460
10+$5.220
25+$4.910
50+$4.550
100+$4.290
More Pricing...
Round Female
Mild Steel
M4
5mm
6.6mm
7.1mm
35mm
4.4mm
0.196"
0.26"
0.279"
1.378"
0.173"
BST-M
26AJ5289

RoHS

Each
1+$6.650
10+$6.360
25+$5.980
50+$5.550
100+$5.220
More Pricing...
Round Female
Mild Steel
M6
8mm
10.2mm
8.9mm
53mm
4.8mm
0.315"
0.402"
0.35"
2.087"
0.189"
BST-M
26AJ5277

RoHS

Each
1+$8.160
5+$7.740
10+$7.390
25+$6.890
50+$6.430
More Pricing...
Round Female
Mild Steel
M12
17.5mm
22.2mm
15.9mm
53mm
4.8mm
0.689"
0.874"
0.626"
2.087"
0.189"
BST-M
26AJ5292

RoHS

Each
1+$13.860
5+$13.160
10+$12.350
25+$11.570
50+$10.730
More Pricing...
Round Female
Stainless Steel
M8
11.5mm
14.2mm
10.7mm
53mm
4.8mm
0.453"
0.56"
0.421"
2.087"
0.189"
BST-M
26AJ5295

RoHS

Each
1+$7.010
10+$6.700
25+$6.300
50+$5.840
100+$5.500
More Pricing...
Round Female
Mild Steel
M8
11.5mm
14.2mm
10.7mm
53mm
4.8mm
0.453"
0.56"
0.421"
2.087"
0.189"
BST-M
26AJ5279

RoHS

Each
1+$11.590
5+$10.990
10+$10.490
25+$9.780
50+$9.120
More Pricing...
Round Female
Stainless Steel
M4
5mm
6.6mm
7.1mm
35mm
4.4mm
0.196"
0.26"
0.279"
1.378"
0.173"
BST-M
26AJ5275

RoHS

Each
1+$19.220
5+$18.250
10+$17.120
25+$16.050
50+$14.870
More Pricing...
Round Female
Stainless Steel
M12
17.5mm
22.2mm
15.9mm
53mm
4.8mm
0.689"
0.874"
0.626"
2.087"
0.189"
BST-M
26AJ5280

RoHS

Each
1+$15.830
5+$15.030
10+$14.100
25+$13.210
50+$12.250
More Pricing...
Round Female
Stainless Steel
M4
5mm
6.2mm
7.1mm
53mm
4.8mm
0.196"
0.244"
0.279"
2.087"
0.189"
BST-M
26AJ5286

RoHS

Each
1+$13.450
5+$12.750
10+$12.180
25+$11.350
50+$10.590
More Pricing...
Round Female
Stainless Steel
M6
8mm
10.2mm
8.9mm
53mm
4.8mm
0.315"
0.402"
0.35"
2.087"
0.189"
BST-M
26AJ5290

RoHS

Each
1+$9.030
5+$8.560
10+$8.170
25+$7.620
50+$7.110
More Pricing...
Round Female
Stainless Steel
M8
11.5mm
16mm
10.7mm
18mm
3.1mm
0.453"
0.63"
0.421"
0.709"
0.122"
BST-M
1-17 of 17 items
of 1 page(s)

Popular Suppliers

KEYSTONE
MULTICOMP PRO
ITT
RAF ELECTRONIC HARDWARE
3M
ABBATRON HH SMITH
PANDUIT