3V undefined:
13 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
PLL Type
RF / IF Modulation
Frequency
Frequency Max
Data Rate
Supply Voltage Min
Attenuation Step Size
Supply Voltage Max
PLL Case Style
Insertion Loss
Receiving Current
IC Case / Package
Control Step Size
No. of Bits
Frequency Response RF Min
No. of Pins
RF IC Case Style
Third Order Intercept Point IIP3 Typ
Frequency Response RF Max
RF Receiver Applications
Interfaces
Input Power Max
Operating Temperature Min
Output Power (dBm)
RF Input Power
Control Bits
Sensitivity dBm
Operating Temperature Max
Product Range
Attenuation Typ
RF Transceiver Applications
Attenuation Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AH3566 RoHS | Each | 1+ $0.793 10+ $0.562 100+ $0.443 500+ $0.394 1000+ $0.380 More Pricing... | - | - | VCO | - | 2.4MHz | - | - | 3V | - | 18V | DIP | - | - | - | - | - | - | 16Pins | - | - | - | - | - | - | -55°C | - | - | - | - | 125°C | CD4000 LOGIC | - | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.400 | Receiver | 300MHz | - | ASK, OOK | - | 450MHz | 20Kbps | 3V | - | 3.6V | - | - | 6mA | QSOP | - | - | 300MHz | 16Pins | QSOP | - | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | - | - | -40°C | - | - | - | -110dBm | 105°C | - | - | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 | Receiver | 850MHz | - | ASK, OOK | - | 950MHz | 10Kbps | 3V | - | 3.6V | - | - | 6mA | QSOP | - | - | 850MHz | 16Pins | QSOP | - | 950MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | - | - | -40°C | - | - | - | -109dBm | 105°C | - | - | - | - | - | |||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.610 10+ $4.000 25+ $3.780 50+ $3.630 100+ $3.480 More Pricing... | Receiver | 902MHz | - | ASK, FSK | - | 928MHz | - | 3V | - | 3.6V | - | - | 15mA | TSSOP | - | - | 902MHz | 28Pins | TSSOP | - | 928MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | - | - | -40°C | - | - | - | -117dBm | 105°C | - | - | - | - | AEC-Q100 | |||||
ANALOG DEVICES | Each | 1+ $4.350 10+ $3.020 25+ $2.720 50+ $2.580 120+ $2.420 More Pricing... | Transceiver | 450MHz | - | ASK, OOK | - | 300MHz | 66Kbps | 3V | - | 5.5V | - | - | 5.5mA | TQFN | - | - | 450MHz | 20Pins | TQFN | - | 300MHz | - | - | - | -40°C | - | - | - | 109dBm | 105°C | - | - | Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems | - | - | |||||
MICROCHIP | Each | 1+ $1.400 10+ $1.380 25+ $1.360 50+ $1.330 196+ $1.310 | Receiver | 300MHz | - | ASK, OOK | - | 450MHz | 20Kbps | 3V | - | 3.6V | - | - | 6mA | QSOP | - | - | 300MHz | 16Pins | QSOP | - | 450MHz | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | - | - | -40°C | - | - | - | -110dBm | 105°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.300 10+ $10.680 25+ $10.120 50+ $9.740 100+ $9.360 More Pricing... | Transceiver | 2.4GHz | - | DPSK, DQPSK, GFSK | - | 5.845GHz | 867Mbps | 3V | - | 4.8V | - | - | - | WLBGA | - | - | 2.4GHz | 194Pins | WLBGA | - | 5.845GHz | - | - | - | -40°C | 13dBm | - | - | - | 85°C | - | - | 2.4 GHz ISM Band, 802.11 ac, Radio/Baseband with RSDB, Consumer, Commercial Automation | - | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.030 | - | - | VCO | - | 7MHz | - | - | 3V | - | 15V | SOIC | - | - | - | - | - | - | 16Pins | - | - | - | - | - | - | -40°C | - | - | - | - | 70°C | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2500+ $0.355 5000+ $0.350 10000+ $0.345 15000+ $0.340 25000+ $0.333 | - | - | VCO | - | 7MHz | - | - | 3V | - | 15V | SOIC | - | - | - | - | - | - | 16Pins | - | - | - | - | - | - | -40°C | - | - | - | - | 70°C | - | - | - | - | - | ||||||
NEXPERIA | Each (Supplied on Full Reel) Full Reel | 1+ $0.302 3000+ $0.295 6000+ $0.272 12000+ $0.255 18000+ $0.237 More Pricing... | - | - | Synthesizer & VCO | - | 19MHz | - | - | 3V | - | 6V | SOIC | - | - | - | - | - | - | 16Pins | - | - | - | - | - | - | -40°C | - | - | - | - | 125°C | - | - | - | - | - | |||||
79AK9016 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.720 | Transceiver | - | - | DPSK, DQPSK, GFSK | - | 2.4GHz | 96Mbps | 3V | - | 4.8V | - | - | - | WLBGA | - | - | - | 63Pins | WLBGA | - | 2.4GHz | - | - | - | -30°C | - | - | - | - | 70°C | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | |||||
80AK4801 RoHS | ANALOG DEVICES | Each | 1+ $21.770 10+ $18.970 25+ $18.000 50+ $17.110 100+ $16.210 More Pricing... | ZigBee Transceiver | 0Hz | - | - | - | 10GHz | - | 3V | 3dB | 5V | - | 3.75dB | - | QFN-EP | 3dB | 4bit | 0Hz | 24Pins | QFN-EP | 55dBm | 10GHz | - | Parallel, SPI | 30dBm | -40°C | - | 30dBm | 4bit | - | 85°C | - | 45dB | - | 45dB | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.430 | Transceiver | 2.4GHz | - | DPSK, DQPSK, GFSK | - | 5.845GHz | 867Mbps | 3V | - | 4.8V | - | - | - | WLBGA | - | - | 2.4GHz | 194Pins | WLBGA | - | 5.845GHz | - | - | - | -40°C | 13dBm | - | - | - | 85°C | - | - | 2.4 GHz ISM Band, 802.11 ac, Radio/Baseband with RSDB, Consumer, Commercial Automation | - | - | ||||||