Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MICRF220AYQSCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 64AH4094 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.330 |
| 100+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MICRF220AYQSCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 64AH4094 |
| Technical Datasheet | |
| Frequency Min | 300MHz |
| RF Primary Function | Receiver |
| Frequency Max | 450MHz |
| RF / IF Modulation | ASK, OOK |
| Supply Voltage Min | 3V |
| Sensitivity dBm | -110dBm |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QSOP |
| Data Rate | 20Kbps |
| No. of Pins | 16Pins |
| Receiving Current | 6mA |
| Frequency Response RF Min | 300MHz |
| Frequency Response RF Max | 450MHz |
| RF Receiver Applications | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation |
| RF IC Case Style | QSOP |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Min | 300MHz |
|---|---|
| Frequency Max | 450MHz |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Data Rate | 20Kbps |
| Receiving Current | 6mA |
| Frequency Response RF Max | 450MHz |
| RF IC Case Style | QSOP |
| Operating Temperature Max | 105°C |
| MSL | MSL 1 - Unlimited |
| RF Primary Function | Receiver |
|---|---|
| RF / IF Modulation | ASK, OOK |
| Sensitivity dBm | -110dBm |
| IC Case / Package | QSOP |
| No. of Pins | 16Pins |
| Frequency Response RF Min | 300MHz |
| RF Receiver Applications | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
