Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4046BECopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.29AH3566
Product RangeCD4000 LOGIC
Your Part Number
295 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.930 |
| 10+ | $0.669 |
| 100+ | $0.529 |
| 500+ | $0.474 |
| 1000+ | $0.456 |
| 2500+ | $0.438 |
| 10000+ | $0.427 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4046BECopy
Manufacturer Standard Lead Time49 weeks
Newark Part No.29AH3566
Product RangeCD4000 LOGIC
Frequency2.4MHz
Supply Voltage Min3V
PLL TypeVCO
Supply Voltage Max18V
PLL Case StyleDIP
No. of Pins16Pins
Product RangeCD4000 LOGIC
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
2.4MHz
PLL Type
VCO
PLL Case Style
DIP
Product Range
CD4000 LOGIC
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
3V
Supply Voltage Max
18V
No. of Pins
16Pins
Operating Temperature Min
-55°C
MSL
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
