Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTDA5240XUMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AJ2692RL
Cut Tape58AJ2692
Your Part Number
1,695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.280 | $5.28 |
| Total Price | $5.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 50+ | $3.700 |
| 100+ | $3.360 |
| 250+ | $3.190 |
| 500+ | $3.100 |
| 1000+ | $3.060 |
| 2500+ | $3.040 |
| 5000+ | $3.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA5240XUMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AJ2692RL
Cut Tape58AJ2692
Technical Datasheet
Frequency Min300MHz
RF Primary FunctionReceiver
Frequency Max928MHz
RF / IF ModulationASK, FSK
Supply Voltage Min4.5V
Sensitivity dBm-107dBm
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins28Pins
Frequency Response RF Min300MHz
Frequency Response RF Max928MHz
RF Receiver ApplicationsAlarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems
RF IC Case StyleTSSOP
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
300MHz
Frequency Max
928MHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
28Pins
Frequency Response RF Max
928MHz
RF IC Case Style
TSSOP
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Receiver
RF / IF Modulation
ASK, FSK
Sensitivity dBm
-107dBm
IC Case / Package
TSSOP
Frequency Response RF Min
300MHz
RF Receiver Applications
Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate