Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF233-ZFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36AJ8327
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $4.280 |
| 25+ | $4.080 |
| 50+ | $4.070 |
| 100+ | $4.050 |
| 250+ | $3.970 |
| 500+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF233-ZFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.36AJ8327
RF Primary FunctionTransceiver
Data Rate2Mbps
Supply Voltage Min1.8V
RF / IF ModulationO-QPSK
Supply Voltage Max3.6V
Frequency Max2.4GHz
IC Case / PackageQFN
Receiving Current11.8mA
RF IC Case StyleQFN
No. of Pins32Pins
Frequency Response RF Max2.4GHz
Transmitting Current13.8mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Power (dBm)4dBm
Sensitivity dBm-101dBm
Product Range-
RF Transceiver Applications2.4GHz IEEE 802.15.4 Systems, RF4CE Systems, Energy Harvesting Systems, RF4CE Systems, ZigBee Systems
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.4GHz
Operating Temperature Min
-40°C
Output Power (dBm)
4dBm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
2Mbps
RF / IF Modulation
O-QPSK
Frequency Max
2.4GHz
Receiving Current
11.8mA
No. of Pins
32Pins
Transmitting Current
13.8mA
Operating Temperature Max
125°C
Sensitivity dBm
-101dBm
RF Transceiver Applications
2.4GHz IEEE 802.15.4 Systems, RF4CE Systems, Energy Harvesting Systems, RF4CE Systems, ZigBee Systems
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate