4dBm undefined:
5 Products FoundView
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
RF / IF Modulation
Frequency Max
Data Rate
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
Receiving Current
Program Memory Size
IC Case / Package
CPU Speed
RAM Memory Size
Frequency Response RF Min
RF IC Case Style
No. of Pins
Frequency Response RF Max
Transmitting Current
No. of I/O's
MCU Case Style
Operating Temperature Min
Output Power (dBm)
Interfaces
Sensitivity dBm
Operating Temperature Max
Embedded Interface Type
RF Transceiver Applications
MCU Applications
MCU Series
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $9.730 10+ $7.220 25+ $6.460 50+ $6.190 100+ $5.910 More Pricing... | Total:$9.73 Min: 1 / Mult: 1 Total:$72.20 Min: 10 / Mult: 1 | Transceiver | 2.402GHz | GFSK | 2.48GHz | 2Mbps | 1.14V | 32 bit | 32bit | 1.26V | 32MHz | - | 128KB | WLCSP | 32MHz | 96KB | 2.402GHz | WLCSP | 34Pins | 2.48GHz | - | 12I/O's | WLCSP | -20°C | 4dBm | I2S, SPI, UART | -94dBm | 85°C | I2S, SPI, UART | 2.4GHz Bluetooth Low Energy Systems | Bluetooth Low Energy Transceiver | NXH3670 | Surface Mount | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.210 10+ $2.780 25+ $2.630 50+ $2.520 100+ $2.410 More Pricing... | Total:$3.21 Min: 1 / Mult: 1 | Transceiver | 2.402GHz | GFSK | 2.48GHz | 1.5Mbps | 1.14V | - | - | 1.26V | - | 26.6mA | - | QFN | - | - | 2.402GHz | QFN | 32Pins | 2.48GHz | 24mA | - | - | 0°C | 4dBm | - | -88dBm | 70°C | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.730 10+ $3.220 25+ $3.050 50+ $2.930 100+ $2.800 More Pricing... | Total:$3.73 Min: 1 / Mult: 1 | Transceiver | 2.402GHz | GFSK | 2.48GHz | 1.5Mbps | 1.14V | - | - | 1.26V | - | 26.6mA | - | BGA | - | - | 2.402GHz | BGA | 64Pins | 2.48GHz | 24mA | - | - | 0°C | 4dBm | - | -88dBm | 70°C | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | - | - | - | |||||
1+ $5.690 | Total:$5.69 Min: 1 / Mult: 1 Total:$569.00 Min: 100 / Mult: 1 | Transceiver | 2.4GHz | GFSK | 2.4835GHz | 1Mbps | 2.4V | - | - | 3.6V | - | 9.25mA | - | HVQFN | - | - | 2.4GHz | HVQFN | 32Pins | 2.4835GHz | 8.8mA | - | - | -40°C | 4dBm | - | -95dBm | 85°C | - | Sports & Fitness, Healthcare & Medical, Remote Control, Smartphone Accessories, Wireless Sensor N/W | - | - | - | ||||||
NORDIC SEMICONDUCTOR | Each | 1+ $2.620 10+ $2.540 25+ $2.460 50+ $2.390 100+ $2.310 | Total:$2.62 Min: 1 / Mult: 1 | Transceiver | 2.36GHz | FSK | 2.5GHz | 2Mbps | 1.7V | - | - | 3.6V | - | 4.6mA | - | QFN | - | - | 2.36GHz | QFN | 48Pins | 2.5GHz | 7mA | - | - | -40°C | 4dBm | - | -91dBm | 85°C | - | Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon | - | - | - | ||||