Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF51422-QFAB-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel50AC6435RL
Cut Tape50AC6435
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.470 | $6.47 |
| Total Price | $6.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 50+ | $5.760 |
| 100+ | $5.330 |
| 250+ | $4.860 |
| 500+ | $4.290 |
| 1000+ | $3.500 |
| 2500+ | $3.350 |
| 5000+ | $3.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF51422-QFAB-R7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel50AC6435RL
Cut Tape50AC6435
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate2Mbps
Supply Voltage Min1.8V
RF / IF ModulationGFSK
Frequency Min2.4GHz
Supply Voltage Max3.6V
Frequency Max2.483GHz
Receiving Current13.4mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins48Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.483GHz
Transmitting Current16mA
Operating Temperature Min-25°C
Output Power (dBm)4dBm
Operating Temperature Max75°C
Product Range-
Sensitivity dBm-85dBm
RF Transceiver ApplicationsPersonal Area N/W, Remote Control Toys, Home/Industrial Automation, Environmental Sensor N/W, RFID
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Frequency Min
2.4GHz
Frequency Max
2.483GHz
IC Case / Package
QFN
No. of Pins
48Pins
Frequency Response RF Max
2.483GHz
Operating Temperature Min
-25°C
Operating Temperature Max
75°C
Sensitivity dBm
-85dBm
MSL
MSL 2 - 1 year
Data Rate
2Mbps
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Receiving Current
13.4mA
RF IC Case Style
QFN
Frequency Response RF Min
2.4GHz
Transmitting Current
16mA
Output Power (dBm)
4dBm
Product Range
-
RF Transceiver Applications
Personal Area N/W, Remote Control Toys, Home/Industrial Automation, Environmental Sensor N/W, RFID
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate