2. EXCLUSION*
                                                                                                    Print Page

                                                                                                    MAX7036GTP/V+

                                                                                                    RF TXRX, AEC-Q100, 300-450MHZ, TQFN-20

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX7036GTP/V+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX7036GTP/V+
                                                                                                    Newark Part No.38AC1908
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    109 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.350
                                                                                                    10+$3.020
                                                                                                    25+$2.720
                                                                                                    50+$2.580
                                                                                                    120+$2.420
                                                                                                    300+$2.280
                                                                                                    540+$2.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX7036GTP/V+
                                                                                                    Newark Part No.38AC1908
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Min450MHz
                                                                                                    Frequency Max300MHz
                                                                                                    RF / IF ModulationASK, OOK
                                                                                                    Supply Voltage Min3V
                                                                                                    Data Rate66Kbps
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Receiving Current5.5mA
                                                                                                    IC Case / PackageTQFN
                                                                                                    No. of Pins20Pins
                                                                                                    RF IC Case StyleTQFN
                                                                                                    Frequency Response RF Min450MHz
                                                                                                    Frequency Response RF Max300MHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    Sensitivity dBm109dBm
                                                                                                    RF Transceiver ApplicationsLow-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Frequency Max

                                                                                                    300MHz

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    TQFN

                                                                                                    RF IC Case Style

                                                                                                    TQFN

                                                                                                    Frequency Response RF Max

                                                                                                    300MHz

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Sensitivity dBm

                                                                                                    109dBm

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Min

                                                                                                    450MHz

                                                                                                    RF / IF Modulation

                                                                                                    ASK, OOK

                                                                                                    Data Rate

                                                                                                    66Kbps

                                                                                                    Receiving Current

                                                                                                    5.5mA

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Frequency Response RF Min

                                                                                                    450MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    RF Transceiver Applications

                                                                                                    Low-Cost RKE, Garage Door Openers, Remote Controls, Home Automation, Sensor N/W, Security Systems

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product