2. EXCLUSION*
                                                                                                    Print Page

                                                                                                    MRF24J40-I/ML

                                                                                                    TRANSCEIVER, ZIGBEE, MIWI, QFN-40

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MRF24J40-I/ML
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMRF24J40-I/ML
                                                                                                    Newark Part No.58M9356
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    340 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.140
                                                                                                    10+$4.120
                                                                                                    25+$3.760
                                                                                                    50+$3.700
                                                                                                    122+$3.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMRF24J40-I/ML
                                                                                                    Newark Part No.58M9356
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Min2.4GHz
                                                                                                    Frequency Max2.4835GHz
                                                                                                    RF / IF ModulationO-QPSK
                                                                                                    Supply Voltage Min2.4V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Receiving Current19mA
                                                                                                    Transmitting Current23mA
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins40Pins
                                                                                                    RF IC Case StyleQFN
                                                                                                    Frequency Response RF Min2.4GHz
                                                                                                    Frequency Response RF Max2.4835GHz
                                                                                                    Data Rate625Kbps
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Output Power (dBm)0dBm
                                                                                                    Product Range-
                                                                                                    Sensitivity dBm-95dBm
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Frequency Max

                                                                                                    2.4835GHz

                                                                                                    Supply Voltage Min

                                                                                                    2.4V

                                                                                                    Receiving Current

                                                                                                    19mA

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    RF IC Case Style

                                                                                                    QFN

                                                                                                    Frequency Response RF Max

                                                                                                    2.4835GHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Power (dBm)

                                                                                                    0dBm

                                                                                                    Sensitivity dBm

                                                                                                    -95dBm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Frequency Min

                                                                                                    2.4GHz

                                                                                                    RF / IF Modulation

                                                                                                    O-QPSK

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Transmitting Current

                                                                                                    23mA

                                                                                                    No. of Pins

                                                                                                    40Pins

                                                                                                    Frequency Response RF Min

                                                                                                    2.4GHz

                                                                                                    Data Rate

                                                                                                    625Kbps

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MRF24J40-I/ML

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product