ALPHAWIRE
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
                                                                                                    2. EXCLUSION*
                                                                                                    Print Page

                                                                                                    MICRF221AYQS-TR

                                                                                                    RF RECEIVER, ASK/OOK, QSOP-16

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MICRF221AYQS-TR
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMICRF221AYQS-TR
                                                                                                    Newark Part No.
                                                                                                    Full Reel70Y9358
                                                                                                    Re-Reel44AC2609
                                                                                                    Cut Tape44AC2609
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,010 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 10 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.330
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMICRF221AYQS-TR
                                                                                                    Newark Part No.
                                                                                                    Full Reel70Y9358
                                                                                                    Re-Reel44AC2609
                                                                                                    Cut Tape44AC2609
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionReceiver
                                                                                                    Frequency Min850MHz
                                                                                                    Frequency Max950MHz
                                                                                                    RF / IF ModulationASK, OOK
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensitivity dBm-109dBm
                                                                                                    IC Case / PackageQSOP
                                                                                                    Data Rate10Kbps
                                                                                                    Receiving Current6mA
                                                                                                    No. of Pins16Pins
                                                                                                    Frequency Response RF Min850MHz
                                                                                                    RF Receiver ApplicationsRemote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation
                                                                                                    Frequency Response RF Max950MHz
                                                                                                    RF IC Case StyleQSOP
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Receiver

                                                                                                    Frequency Max

                                                                                                    950MHz

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Sensitivity dBm

                                                                                                    -109dBm

                                                                                                    Data Rate

                                                                                                    10Kbps

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    RF Receiver Applications

                                                                                                    Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation

                                                                                                    RF IC Case Style

                                                                                                    QSOP

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Min

                                                                                                    850MHz

                                                                                                    RF / IF Modulation

                                                                                                    ASK, OOK

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    QSOP

                                                                                                    Receiving Current

                                                                                                    6mA

                                                                                                    Frequency Response RF Min

                                                                                                    850MHz

                                                                                                    Frequency Response RF Max

                                                                                                    950MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MICRF221AYQS-TR

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product