38 Product Results Found for "NO.5"
Find a huge range of Digital Multimeters - Hand Held at Newark Electronics. We stock a large selection of Digital Multimeters - Hand Held, including new and most popular products from the world's top manufacturers including: Aemc Instruments, Simpson, GW Instek, Testo & Yokogawa
View
Buyer
Engineer
Manufacturer
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $89.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | - | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 600A | 600A | 60Mohm | 1 Year | 5000 Series | ||||||
Each | 1+ $125.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature | - | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 1 Year | 5000 Series | ||||||
Each | 1+ $130.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 750V | 10A | 6A | 60Mohm | 3 Years | 5000 Series | ||||||
Each | 1+ $115.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 3.75 | True RMS | 4000 | Auto | 600V | 600V | 10A | 4A | 40Mohm | 3 Years | 5000 Series | ||||||
Each | 1+ $243.530 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 600V | 600V | 10A | 10A | 60Mohm | 2 Years | - | ||||||
Each | 1+ $147.540 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | - | 4000 | Auto | 600V | 600V | 10A | 10A | 40Mohm | 2 Years | - | ||||||
Each | 1+ $318.030 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 2 Years | - | ||||||
47AK6182 | Each | 1+ $249.990 | AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp | 5 | True RMS | 2500 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | - | - | |||||
47AK6183 | Each | 1+ $281.240 | AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp | 5 | True RMS | 2500 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | - | - | |||||
47AK6181 | Each | 1+ $156.240 | AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp | 4 | True RMS | 6600 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | - | - | |||||
83AK3737 | B&K PRECISION | Each | 1+ $615.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 100000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | - | ||||
GW INSTEK | Each | 1+ $140.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 60Mohm | - | GDM-500 Series | |||||
Each | 1+ $168.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4.5 | True RMS | 22000 | Auto, Manual | 1kV | 1kV | 20A | 20A | 220Mohm | - | GDM-500 Series | ||||||
GW INSTEK | Each | 1+ $75.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 4 | True RMS | 9999 | Auto, Manual | 999.9V | 999.9V | 9.99A | 9.99A | 99.99Mohm | - | GDM-500 Series | |||||
47AK6184 | Each | 1+ $312.490 | AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp | 5 | True RMS | 2500 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | - | - | |||||
47AK6185 | Each | 1+ $343.740 | AC/DC Current / Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, Temp | 5 | True RMS | 2500 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | - | - | |||||
GW INSTEK | Each | 1+ $41.000 | DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | 3.75 | - | 6000 | Manual | 600V | 600V | 10A | - | 60Mohm | - | GDM-500 Series | |||||
Each | Pricing is unavailable. Please contact customer services. | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | 3 Years | - | ||||||
Each | 1+ $925.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 100000 | Auto | 1kV | 1kV | 10A | 10A | 0.1Gohm | 3 Years | MTX Series | ||||||
Each | 1+ $875.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 100000 | Auto | 1kV | 1kV | 10A | 10A | 0.1Gohm | 3 Years | MTX Series | ||||||
Each | 1+ $995.000 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 100000 | Auto | 1kV | 1kV | 10A | 10A | 0.1Gohm | 3 Years | MTX Series | ||||||
Each | 1+ $138.990 | AC/DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance | 3.5 | True RMS | 1999 | Auto, Manual | 1kV | 750V | 200mA | 200mA | 20Mohm | 1 Year | - | ||||||
Each | 1+ $876.520 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature | 5 | True RMS | 50000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 0.5Gohm | 3 Years | U1250 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | AC/DC Voltage, Continuity, DC Current, Diode, Frequency, Resistance | 5 | Average | - | Auto | 1kV | 1kV | 100mA | - | 60Mohm | - | - | ||||||