Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.990 |
Price for:Each
Minimum: 1
Multiple: 1
$138.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part No5XP-A
Newark Part No.29M6539
Technical Datasheet
No. of Digits3.5
DMM Response TypeTrue RMS
Display Count1999
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max200mA
Current Measure AC Max200mA
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
The Amprobe 5XP-A Digital Multimeter provides superior features and accuracy in a smaller form factor. The 5XP-A has unique features such as VolTect™ non-contact voltage detection and our exclusive Magne-Grip™ holster that frees both hands for work. The 5XP-A is the perfect choice for residential, commercial and general troubleshooting applications.
- Display 3-1/2 digit liquid crystal display (LCD) with a maximum reading of 1999
- Polarity automatic, positive implied, negative polarity indication
- Overrange (OL) or (-OL) is displayed
- Zero: automatic
- Low battery indication
- Measurement rate 2.5 times per second, nominal
- VolTect™ non-contact voltage (NVC) detection
- 27 ranges/10 functions
- Battery load test with 1.5 V and 9 V capabilities
- MinMax record minimum and maximum values
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Carrying case, Magne-Grip™ holder with hanging strap, users manual, test leads.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
200mA
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
1kV
Current Measure DC Max
200mA
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
