Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No5217
Newark Part No.74Y8791
Product Range5000 Series
Your Part Number
Technical Datasheet
78 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $130.000 |
Price for:Each
Minimum: 1
Multiple: 1
$130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No5217
Newark Part No.74Y8791
Product Range5000 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max6A
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product Range5000 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 5217 from AEMC is a 5000 series true RMS digital multimeter with a large backlit display. This a double insulated multimeter features display hold, flashlight, backlight, removable holster, magnetic hanger, auto power off, auto power off disable, low battery indication and direct fuse access.
- 1000Hz AC bandwidth, frequency/duty cycle is 1000Hz/yes
- 6000 count LCD display
- Auto/manual range select, 60Mohm resistance & 100mF capacitance
- 750V/1000V AC/DC voltage, 6A/10A AC/DC current & 600/6000µA µAmps AC/DC
- Continuity with beeper, diode test
- Yes/red flashing display with buzzer non contact voltage detection
- 2 x 1.5V AA power supply, 500hrs battery life
- IP 54 protection index, 600V CAT III
- Battery life extended with 'sleep mode' feature
- Operating temperature range from -20°C to 50°C, temperature measurement range from -55°C to 1200°C
Applications
Test & Measurement
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
750V
Current Measure AC Max
6A
Manufacturer Warranty
3 Years
SVHC
No SVHC (16-Jul-2019)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
5000 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate