2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    5. Results

                                                                                                    220 Product Results Found for " "

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    DMM Functions
                                                                                                    Current Measure AC Max
                                                                                                    Voltage Measure AC Max
                                                                                                    Voltage Measure DC Max
                                                                                                    Resistance Measure Max
                                                                                                    DMM Response Type
                                                                                                    Range Selection
                                                                                                    No. of Digits
                                                                                                    Jaw Opening Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    CM605
                                                                                                    AEMC INSTRUMENTS CM605
                                                                                                    24R5868

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AEMC INSTRUMENTS
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. Average
                                                                                                    4. 100 A AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    7. 15 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $219.000
                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Resistance
                                                                                                    100A
                                                                                                    600V
                                                                                                    600V
                                                                                                    10kohm
                                                                                                    Average
                                                                                                    Auto
                                                                                                    3.75
                                                                                                    15mm
                                                                                                    -
                                                                                                    ACDC-52NAV
                                                                                                    AMPROBE - FLUKE ACDC-52NAV
                                                                                                    47T1933

                                                                                                    Data Sheet

                                                                                                    AMPROBE - FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 600 A AC
                                                                                                    5. 1 kV AC
                                                                                                    6. 1 kV DC
                                                                                                    7. 37 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $562.990
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
                                                                                                    600A
                                                                                                    1kV
                                                                                                    1kV
                                                                                                    100kohm
                                                                                                    True RMS
                                                                                                    Auto, Manual
                                                                                                    3.75
                                                                                                    37mm
                                                                                                    -
                                                                                                    316
                                                                                                    B&K PRECISION 316
                                                                                                    50H7300

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    B&K PRECISION
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. Average
                                                                                                    4. 100 A AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    7. 12.5 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $205.000
                                                                                                    AC/DC Current, AC/DC Voltage, Resistance
                                                                                                    100A
                                                                                                    600V
                                                                                                    600V
                                                                                                    10kohm
                                                                                                    Average
                                                                                                    Auto
                                                                                                    4
                                                                                                    12.5mm
                                                                                                    -
                                                                                                    72-9485
                                                                                                    TENMA 72-9485
                                                                                                    76T4531

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TENMA
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 1 kA AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    Each
                                                                                                    1+
                                                                                                    $139.820
                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
                                                                                                    1kA
                                                                                                    600V
                                                                                                    600V
                                                                                                    40Mohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    3.75
                                                                                                    -
                                                                                                    -
                                                                                                    ACD-45PQ
                                                                                                    AMPROBE - FLUKE ACD-45PQ
                                                                                                    23T4131

                                                                                                    Data Sheet

                                                                                                    AMPROBE - FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 600 A AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    7. 26 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
                                                                                                    600A
                                                                                                    600V
                                                                                                    600V
                                                                                                    999.9ohm
                                                                                                    True RMS
                                                                                                    Auto, Manual
                                                                                                    3.75
                                                                                                    26mm
                                                                                                    -
                                                                                                    CM800
                                                                                                    GREENLEE TOOLS CM800
                                                                                                    09J1703

                                                                                                    Data Sheet

                                                                                                    GREENLEE TOOLS
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 600 A AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    7. 34 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
                                                                                                    600A
                                                                                                    600V
                                                                                                    600V
                                                                                                    400ohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    3.75
                                                                                                    34mm
                                                                                                    -
                                                                                                    61-775
                                                                                                    IDEAL 61-775
                                                                                                    25T5682

                                                                                                    Data Sheet

                                                                                                    IDEAL
                                                                                                    1. Clamp Meter
                                                                                                    2. AC/DC Current
                                                                                                    3. AC/DC Voltage
                                                                                                    4. Capacitance
                                                                                                    5. Continuity
                                                                                                    6. Frequency
                                                                                                    7. Resistance
                                                                                                    8. 1 kA
                                                                                                    Each
                                                                                                    1+
                                                                                                    $589.360
                                                                                                    10+
                                                                                                    $547.260
                                                                                                    25+
                                                                                                    $527.830
                                                                                                    50+
                                                                                                    $508.400
                                                                                                    100+
                                                                                                    $485.730
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
                                                                                                    1kA
                                                                                                    750V
                                                                                                    750V
                                                                                                    999.9ohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    4
                                                                                                    50.8mm
                                                                                                    -
                                                                                                    CL235
                                                                                                    YOKOGAWA CL235
                                                                                                    20T1616

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    YOKOGAWA
                                                                                                    1. Clamp Meter
                                                                                                    2. AC/DC Current
                                                                                                    3. AC/DC Voltage
                                                                                                    4. Crest Factor
                                                                                                    5. Frequency
                                                                                                    6. Resistance
                                                                                                    7. 600 A
                                                                                                    8. 600 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $585.710
                                                                                                    AC/DC Current, AC/DC Voltage, Crest Factor, Frequency, Resistance
                                                                                                    600A
                                                                                                    600V
                                                                                                    600V
                                                                                                    4kohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    3.75
                                                                                                    33mm
                                                                                                    CL Series
                                                                                                    FLUKE-381
                                                                                                    FLUKE FLUKE-381
                                                                                                    73R7392

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Remote Display True RMS AC/DC Clamp Meter with iFlex®
                                                                                                    Each
                                                                                                    1+
                                                                                                    $907.990
                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
                                                                                                    2.5kA
                                                                                                    1kV
                                                                                                    1kV
                                                                                                    60kohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    -
                                                                                                    34mm
                                                                                                    -
                                                                                                    380947
                                                                                                    EXTECH INSTRUMENTS 380947
                                                                                                    27K9639

                                                                                                    Data Sheet

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 400 A AC
                                                                                                    5. 23 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $379.000
                                                                                                    AC/DC Current, Frequency
                                                                                                    400A
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    True RMS
                                                                                                    Auto, Manual
                                                                                                    3.75
                                                                                                    23mm
                                                                                                    -
                                                                                                    MX0675
                                                                                                    METRIX MX0675
                                                                                                    35R1522

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    METRIX
                                                                                                    1. CLAMP
                                                                                                    2. MULTIMETER AC-DC TRMS 1KA
                                                                                                    Each
                                                                                                    1+
                                                                                                    $597.300
                                                                                                    AC Current, Voltage, Frequency, Resistance, Temperature
                                                                                                    1kA
                                                                                                    1kV
                                                                                                    1.4kV
                                                                                                    9.999kohm
                                                                                                    True RMS
                                                                                                    Auto, Manual
                                                                                                    3.75
                                                                                                    40mm
                                                                                                    -
                                                                                                    CM900
                                                                                                    GREENLEE TOOLS CM900
                                                                                                    09J1705

                                                                                                    Data Sheet

                                                                                                    GREENLEE TOOLS
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. Average
                                                                                                    4. 600 A AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    7. 35 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
                                                                                                    600A
                                                                                                    600V
                                                                                                    600V
                                                                                                    400ohm
                                                                                                    Average
                                                                                                    Auto
                                                                                                    3.75
                                                                                                    35mm
                                                                                                    -
                                                                                                    ACDC-54NAV
                                                                                                    AMPROBE - FLUKE ACDC-54NAV
                                                                                                    47T1934

                                                                                                    Data Sheet

                                                                                                    AMPROBE - FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 1 kA AC
                                                                                                    5. 1 kV AC
                                                                                                    6. 1 kV DC
                                                                                                    7. 40 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $699.990
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
                                                                                                    1kA
                                                                                                    1kV
                                                                                                    1kV
                                                                                                    100kohm
                                                                                                    True RMS
                                                                                                    Auto, Manual
                                                                                                    3.75
                                                                                                    40mm
                                                                                                    -
                                                                                                    FLUKE-325
                                                                                                    FLUKE FLUKE-325
                                                                                                    88T2549

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 400 A AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    7. 30 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $437.990
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                    400A
                                                                                                    600V
                                                                                                    600V
                                                                                                    40Mohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    3.5
                                                                                                    30mm
                                                                                                    320 Series
                                                                                                    CL150
                                                                                                    YOKOGAWA CL150
                                                                                                    73K5732

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    YOKOGAWA
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. Mean Value
                                                                                                    4. 2 kA AC
                                                                                                    5. 750 V AC
                                                                                                    6. 1 kV DC
                                                                                                    7. 54 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $314.290
                                                                                                    AC Current, AC/DC Voltage, Continuity, Resistance
                                                                                                    2kA
                                                                                                    750V
                                                                                                    1kV
                                                                                                    400ohm
                                                                                                    Mean Value
                                                                                                    Auto, Manual
                                                                                                    3.75
                                                                                                    54mm
                                                                                                    -
                                                                                                    72-6130
                                                                                                    TENMA 72-6130
                                                                                                    52F7504

                                                                                                    Data Sheet

                                                                                                    TENMA
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. Average
                                                                                                    4. 1 kA AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    7. 46 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
                                                                                                    1kA
                                                                                                    600V
                                                                                                    600V
                                                                                                    40Mohm
                                                                                                    Average
                                                                                                    Auto, Manual
                                                                                                    3.75
                                                                                                    46mm
                                                                                                    -
                                                                                                    ACDC-3400 IND
                                                                                                    AMPROBE - FLUKE ACDC-3400 IND
                                                                                                    11R8200

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AMPROBE - FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 1 kA AC
                                                                                                    5. 750 V AC
                                                                                                    6. 1 kV DC
                                                                                                    7. 51 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $785.990
                                                                                                    AC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                    1kA
                                                                                                    750V
                                                                                                    1kV
                                                                                                    66Mohm
                                                                                                    True RMS
                                                                                                    Auto, Manual
                                                                                                    3.75
                                                                                                    51mm
                                                                                                    -
                                                                                                    ACD-10 TRMS-PLUS
                                                                                                    AMPROBE - FLUKE ACD-10 TRMS-PLUS
                                                                                                    71M1579

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AMPROBE - FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. True RMS
                                                                                                    3. 600 A AC
                                                                                                    4. 600 V AC
                                                                                                    5. 600 V DC
                                                                                                    6. 25.4 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
                                                                                                    600A
                                                                                                    600V
                                                                                                    600V
                                                                                                    40Mohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    3.75
                                                                                                    25.4mm
                                                                                                    -
                                                                                                    CL-220
                                                                                                    YOKOGAWA CL-220
                                                                                                    76K2612

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    YOKOGAWA
                                                                                                    1. Clamp Meter
                                                                                                    2. AC/DC Current
                                                                                                    3. 300 A
                                                                                                    4. Mean Value
                                                                                                    Each
                                                                                                    1+
                                                                                                    $685.710
                                                                                                    AC/DC Current
                                                                                                    300A
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Mean Value
                                                                                                    Auto
                                                                                                    -
                                                                                                    24mm
                                                                                                    -
                                                                                                    61-744
                                                                                                    IDEAL 61-744
                                                                                                    64M5995

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    IDEAL
                                                                                                    1. Clamp Meter
                                                                                                    2. AC Current
                                                                                                    3. AC/DC Voltage
                                                                                                    4. Continuity
                                                                                                    5. Resistance
                                                                                                    6. 600 A
                                                                                                    7. 600 V
                                                                                                    8. 600 V
                                                                                                    9. 40 Mohm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $140.010
                                                                                                    AC Current, AC/DC Voltage, Continuity, Resistance
                                                                                                    600A
                                                                                                    600V
                                                                                                    600V
                                                                                                    40Mohm
                                                                                                    -
                                                                                                    Auto
                                                                                                    3.75
                                                                                                    36.5mm
                                                                                                    TightSight
                                                                                                    380926
                                                                                                    EXTECH INSTRUMENTS 380926
                                                                                                    27K9629

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 2 kA AC
                                                                                                    5. 1 kV AC
                                                                                                    6. 1 kV DC
                                                                                                    7. 51 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $349.000
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
                                                                                                    2kA
                                                                                                    1kV
                                                                                                    1kV
                                                                                                    40Mohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    3.75
                                                                                                    51mm
                                                                                                    -
                                                                                                    403
                                                                                                    AEMC INSTRUMENTS 403
                                                                                                    71T9522

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    AEMC INSTRUMENTS
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 1 kA AC
                                                                                                    5. 1 kV AC
                                                                                                    6. 1.4 kV DC
                                                                                                    7. 48 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                    1kA
                                                                                                    1kV
                                                                                                    1.4kV
                                                                                                    99.99kohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    3.75
                                                                                                    48mm
                                                                                                    400 Series
                                                                                                    MA1500
                                                                                                    EXTECH INSTRUMENTS MA1500
                                                                                                    17T3451

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. True RMS
                                                                                                    4. 1.5 kA AC
                                                                                                    5. 750 V AC
                                                                                                    6. 1 kV DC
                                                                                                    7. 51 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $249.000
                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                    1.5kA
                                                                                                    750V
                                                                                                    1kV
                                                                                                    40Mohm
                                                                                                    True RMS
                                                                                                    Auto
                                                                                                    4.75
                                                                                                    51mm
                                                                                                    -
                                                                                                    FLUKE-772
                                                                                                    FLUKE FLUKE-772
                                                                                                    09R2350

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    FLUKE
                                                                                                    1. Clamp Meter
                                                                                                    2. AC/DC Current
                                                                                                    3. 24 mA
                                                                                                    4. Average
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,529.990
                                                                                                    AC/DC Current
                                                                                                    24mA
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    Average
                                                                                                    Auto
                                                                                                    -
                                                                                                    4.5mm
                                                                                                    -
                                                                                                    313A
                                                                                                    B&K PRECISION 313A
                                                                                                    68H8394

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    B&K PRECISION
                                                                                                    1. Clamp Meter
                                                                                                    2. Auto
                                                                                                    3. Average
                                                                                                    4. 600 A AC
                                                                                                    5. 600 V AC
                                                                                                    6. 600 V DC
                                                                                                    7. 25 mm Jaw Opening Max.
                                                                                                    Each
                                                                                                    1+
                                                                                                    $180.000
                                                                                                    AC/DC Current, AC/DC Voltage, Resistance
                                                                                                    600A
                                                                                                    600V
                                                                                                    600V
                                                                                                    1kohm
                                                                                                    Average
                                                                                                    Auto
                                                                                                    4
                                                                                                    25mm
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-25 of 220 items
                                                                                                    of 9 page(s)
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product