Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACD-45PQ
Newark Part No.23T4131
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max999.9ohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max26mm
Product Range-
SVHCTo Be Advised
Product Overview
A True RMS clamp meter with multimeter and power measurement functions.
- Large 3¼digit, 4000 count LCD display with backlight
- AC/DC voltage, AC current & resistance measurement
- Measurement of apparent (0 to 360.0kW), reactive (0 to 360.0kVA) and active power (0 to 360.0kvar)
- Measurement of power factor cos φ
- Frequency measurement
- Continuity Test (audible)
- Peak value measurement
- Automatic range selection
- Asymmetrical 3 phase measurement
- Calculation of the individual load powers
- 26mm jaw capacity
- Data hold
- Auto power off
Contents
Meter, carry case, Test leads and 2x AAA batteries.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
999.9ohm
Range Selection
Auto, Manual
Jaw Opening Max
26mm
SVHC
To Be Advised
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
