Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-9485Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.76T4531
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $139.820 |
Price for:Each
Minimum: 1
Multiple: 1
$139.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9485Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.76T4531
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A professional digital clamp meter that is perfect for any industry. Measures AC/DC voltage, AC/DC current, Resistance, and Frequency.
- 3999 count display
- Backlit LCD
- Analogue bar graph
- Peak Min/Max mode
- Auto power off
- Low battery indicator
- 2-1/8" (55mm) jaw capacity
- True RMS AC measurement
- Tests diodes and continuity
- Data hold
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Battery, test lead, and protective hard case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (25-Jun-2025)
Current Measure AC Max
1kA
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
