Print Page
Image is for illustrative purposes only. Please refer to product description.
627 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.540 |
| 5+ | $172.400 |
| 10+ | $160.270 |
| 25+ | $148.130 |
| 50+ | $138.380 |
| 100+ | $119.990 |
Price for:Each
Minimum: 1
Multiple: 1
$184.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01220.0-00
Newark Part No.01M9583
Technical Datasheet
External Height - Imperial2.6"
External Height - Metric66mm
External Width - Imperial2"
External Width - Metric50mm
External Depth - Imperial1.5"
External Depth - Metric38mm
Moisture Removal Rate-
Operating Voltage250VAC
Product Range-
SVHCLead
Product Overview
The 01220.0-00 is a vertical Mechanical Hygrostat designed to control the relative humidity inside enclosures. When connected to an enclosure heater (dehumidifier), it will energize the heater at the humidity set point in order to raise the dew point. This helps prevent damage and malfunction of electronic components caused by condensation and corrosion. The MFR 012 can also be used to control cooling fans, warning lights or other devices. It comes with light gray plastic housing and SPDT/change-over contact.
- Efficient condensation control
- Adjustable relative humidity range
- High switching capacity
- DIN rail mountable
- <gt/>50000 cycles Service life
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
HVAC
Notes
When connecting with stranded wires, wire end ferrules must be used.
Technical Specifications
External Height - Imperial
2.6"
External Width - Imperial
2"
External Depth - Imperial
1.5"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
66mm
External Width - Metric
50mm
External Depth - Metric
38mm
Operating Voltage
250VAC
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate