2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Humidity Controllers
                                                                                                    Print Page

                                                                                                    01220.0-00

                                                                                                    Hygrostat, Mechanical, MFR 012, 35 to 95% RH, SPDT

                                                                                                    STEGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEGO 01220.0-00
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No01220.0-00
                                                                                                    Newark Part No.01M9583
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    917 In Stock

                                                                                                    500 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$190.080
                                                                                                    5+$177.570
                                                                                                    10+$165.080
                                                                                                    25+$152.570
                                                                                                    50+$142.530
                                                                                                    100+$123.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $190.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STEGO
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No01220.0-00
                                                                                                    Newark Part No.01M9583
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Height - Imperial2.6"
                                                                                                    External Height - Metric66mm
                                                                                                    External Width - Imperial2"
                                                                                                    External Width - Metric50mm
                                                                                                    External Depth - Imperial1.5"
                                                                                                    External Depth - Metric38mm
                                                                                                    Moisture Removal Rate-
                                                                                                    Operating Voltage250VAC
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 01220.0-00 is a vertical Mechanical Hygrostat designed to control the relative humidity inside enclosures. When connected to an enclosure heater (dehumidifier), it will energize the heater at the humidity set point in order to raise the dew point. This helps prevent damage and malfunction of electronic components caused by condensation and corrosion. The MFR 012 can also be used to control cooling fans, warning lights or other devices. It comes with light gray plastic housing and SPDT/change-over contact.

                                                                                                    • Efficient condensation control
                                                                                                    • Adjustable relative humidity range
                                                                                                    • High switching capacity
                                                                                                    • DIN rail mountable
                                                                                                    • <gt/>50000 cycles Service life
                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • IP20 Protection rating

                                                                                                    Applications

                                                                                                    HVAC

                                                                                                    Notes

                                                                                                    When connecting with stranded wires, wire end ferrules must be used.

                                                                                                    Technical Specifications

                                                                                                    External Height - Imperial

                                                                                                    2.6"

                                                                                                    External Width - Imperial

                                                                                                    2"

                                                                                                    External Depth - Imperial

                                                                                                    1.5"

                                                                                                    Moisture Removal Rate

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    66mm

                                                                                                    External Width - Metric

                                                                                                    50mm

                                                                                                    External Depth - Metric

                                                                                                    38mm

                                                                                                    Operating Voltage

                                                                                                    250VAC

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product