Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $6.450 |
| 10+ | $5.790 |
| 25+ | $5.610 |
| 50+ | $5.440 |
| 100+ | $5.330 |
| 250+ | $5.220 |
| 500+ | $5.110 |
| 1000+ | $5.000 |
Price for:Each
Minimum: 5
Multiple: 5
$32.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1505Copy
Newark Part No.05M3940
Technical Datasheet
Plate TypeBottom
Accessory TypeChassis Bottom Plate
Plate MaterialAluminum
Plate ColorNatural
For Use WithAC-420, AC-431, AC-1405 Aluminum Chassis
External Depth - Metric98.3mm
External Width - Metric149.1mm
External Height - Metric1.98mm
External Depth - Imperial3.87"
External Width - Imperial5.87"
External Height - Imperial0.078"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BPA-1505 is a Bottom Plate fits all chassis sizes. It is used to protect wiring or components or as a dust cover on underside chassis. It is made from 0.04-inch thick aluminium with natural finish.
Applications
Industrial
Technical Specifications
Plate Type
Bottom
Plate Material
Aluminum
For Use With
AC-420, AC-431, AC-1405 Aluminum Chassis
External Width - Metric
149.1mm
External Depth - Imperial
3.87"
External Height - Imperial
0.078"
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Chassis Bottom Plate
Plate Color
Natural
External Depth - Metric
98.3mm
External Height - Metric
1.98mm
External Width - Imperial
5.87"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability