Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 5+ | $6.080 |
| 10+ | $5.510 |
| 25+ | $5.460 |
| 50+ | $5.400 |
| 100+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1505Copy
Newark Part No.05M3940
Technical Datasheet
Plate TypeBottom
Accessory TypeChassis Bottom Plate
Plate MaterialAluminum
Plate ColorNatural
For Use WithAC-420, AC-431, AC-1405 Aluminum Chassis
External Depth - Metric98.3mm
External Width - Metric149.1mm
External Height - Metric1.98mm
External Depth - Imperial3.87"
External Width - Imperial5.87"
External Height - Imperial0.078"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BPA-1505 is a Bottom Plate fits all chassis sizes. It is used to protect wiring or components or as a dust cover on underside chassis. It is made from 0.04-inch thick aluminium with natural finish.
Applications
Industrial
Technical Specifications
Plate Type
Bottom
Plate Material
Aluminum
For Use With
AC-420, AC-431, AC-1405 Aluminum Chassis
External Width - Metric
149.1mm
External Depth - Imperial
3.87"
External Height - Imperial
0.078"
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Chassis Bottom Plate
Plate Color
Natural
External Depth - Metric
98.3mm
External Height - Metric
1.98mm
External Width - Imperial
5.87"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
