2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Development Board Enclosures
                                                                                                    Print Page

                                                                                                    FIT0533

                                                                                                    Enclosure, Development Board, LattePanda Series, Transparent, ABS

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT FIT0533
                                                                                                    DFROBOT FIT0533
                                                                                                    DFROBOT FIT0533
                                                                                                    DFROBOT FIT0533
                                                                                                    DFROBOT FIT0533
                                                                                                    DFROBOT FIT0533
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoFIT0533
                                                                                                    Newark Part No.87AH5950
                                                                                                    Product RangeLattePanda Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoFIT0533
                                                                                                    Newark Part No.87AH5950
                                                                                                    Product RangeLattePanda Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithDFRobot Micro Bits
                                                                                                    External Height14.4mm
                                                                                                    External Width34.5mm
                                                                                                    External Depth57.5mm
                                                                                                    Enclosure MaterialABS
                                                                                                    Body ColorTransparent
                                                                                                    Product RangeLattePanda Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • micro:bit enclosure (LEGO compatible)
                                                                                                    • micro:bit LEGO enclosure is a protective case for micro:bit
                                                                                                    • Specially designed by DFRobot, made by ABS material
                                                                                                    • Reserves A-B buttons and microLbit RST button, provides comprehensive protection
                                                                                                    • Enclosure has LEGO interface on the back
                                                                                                    • LEGO compatible
                                                                                                    • ABS transparent material
                                                                                                    • Size is 57.5mm x 34.5mm x 14.4mm/ 2.26inch x 1.36inch x 0.57inch, weight is 20g

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    DFRobot Micro Bits

                                                                                                    External Width

                                                                                                    34.5mm

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    Product Range

                                                                                                    LattePanda Series

                                                                                                    External Height

                                                                                                    14.4mm

                                                                                                    External Depth

                                                                                                    57.5mm

                                                                                                    Body Color

                                                                                                    Transparent

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product