Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0533Copy
Newark Part No.87AH5950
Product RangeLattePanda Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0533Copy
Newark Part No.87AH5950
Product RangeLattePanda Series
Technical Datasheet
For Use WithDFRobot Micro Bits
External Height14.4mm
External Width34.5mm
External Depth57.5mm
Enclosure MaterialABS
Body ColorTransparent
Product RangeLattePanda Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- micro:bit enclosure (LEGO compatible)
- micro:bit LEGO enclosure is a protective case for micro:bit
- Specially designed by DFRobot, made by ABS material
- Reserves A-B buttons and microLbit RST button, provides comprehensive protection
- Enclosure has LEGO interface on the back
- LEGO compatible
- ABS transparent material
- Size is 57.5mm x 34.5mm x 14.4mm/ 2.26inch x 1.36inch x 0.57inch, weight is 20g
Technical Specifications
For Use With
DFRobot Micro Bits
External Width
34.5mm
Enclosure Material
ABS
Product Range
LattePanda Series
External Height
14.4mm
External Depth
57.5mm
Body Color
Transparent
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate