2. Embedded Computers, Education & Maker Boards
                                                                                                    3. AVR
                                                                                                    4. Embedded Development Kits - AVR
                                                                                                    Print Page

                                                                                                    ATDVK90CAN1

                                                                                                    Development Kit, AT90CAN128/64/32, AVR UC3 , AVR Studio Software Interface, STK500 Compatible

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATDVK90CAN1
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATDVK90CAN1
                                                                                                    Newark Part No.68T2349
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATDVK90CAN1
                                                                                                    Newark Part No.68T2349
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NameAT90xxx
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-ArchitecturemegaAVR
                                                                                                    Silicon Core NumberAT90CAN128
                                                                                                    Kit ContentsATDVK90CAN1 board, RS232 cable, Power Cable, 9V Battery Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The ATDVK90CAN1 is an development kit for AT90CAN AVR microcontrollers. The board is designed to easily evaluate the product using demonstration software, the DVK90CAN1 can be plugged into the STK500 starter kit board in order to use the AT90CAN128 with advanced features as variable VCC, variable VRef, variable XTAL, and supports all AVR development tools. This stand alone board has numerous serial interfaces (dual RS232, CAN, LIN, SPI & TWI) and on board resources (keyboard, LED's, voltage reading, light and temperature sensors, & speaker).

                                                                                                    • AT90CAN128 TQFP device (3 or 5V)
                                                                                                    • AVR Studio software interface
                                                                                                    • STK500 compatible
                                                                                                    • ISP connector for on chip ISP
                                                                                                    • JTAG connector for on chip ISP and for on chip debugging using JTAG ICE
                                                                                                    • Two RS232C ports with available RTS/CTS handshake lines
                                                                                                    • One SPI port, 1 TWI port, 1 CAN port with RxCAN and TxCAN LED's
                                                                                                    • LIN port with RxLIN and TxLIN LED's
                                                                                                    • On board resources: 5 button keyboard, 8 LED's, voltage reading (0 - 12V)
                                                                                                    • Analog I/O connector and numerous access points for test

                                                                                                    Contents

                                                                                                    DVK90CAN1 with AT90CAN128 sample microcontroller, (1 pc) 9V battery power cable, (1 pc) male JACK outlet and 2 wire cable for DC power supply, CD ROM with datasheets, manuals and software.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Silicon Family Name

                                                                                                    AT90xxx

                                                                                                    Core Sub-Architecture

                                                                                                    megaAVR

                                                                                                    Kit Contents

                                                                                                    ATDVK90CAN1 board, RS232 cable, Power Cable, 9V Battery Cable

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Core Number

                                                                                                    AT90CAN128

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product