Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.220 |
Product Information
Product Overview
The AVR-USB-STK is a AVR USB AT90USB162 Microcontroller Development Board With USB and ICSP. The board have USB connector, Joystick, RS 232, SD/MMC card, Audio output, ICSP connector and extension connector. All AT90USB162 come pre programmed with boot loader which allow code to be programmed inside the chip without any external programmer. Load the HEX code inside AT90USB162. To enter the boot loader mode you should press and hold HWB button, then press and release RST button. If you prefer to use ICSP programmer note that only AVR-ISP-MK2 is supporting AT90USB162 as there are pretty new devices, probably AVR Dude will add support later, but for the moment you can't use AVR-PG1 or AVR-PG2 for ICSP programming.
- AT90USB162 microcontroller with 16KB flash, 512B RAM, 512B EEPROM
- ICSP 5x2pin connector for in circuit programming with AVR-ISP-MK2
- Debug wire could be performed by three wires connected to ICSP
- USB 2.0 full speed connector
- RS 232 driver and connector
- SD/MMC card connector
- Audio out 3.5mm jack connector
- Extension connector with AVR port signals
- User button HWB (can be used to enter boot loader mode after reset)
- External power supply and voltage regulator if USB can't
Warnings
The AVR-USB-STK board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.
Technical Specifications
Atmel
AT90xxx
AVR
Board
No SVHC (17-Dec-2015)
8bit
AVR
AT90
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate