ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. AVR
                                                                                                    4. Embedded Development Kits - AVR
                                                                                                    Print Page

                                                                                                    EV10K72A

                                                                                                    Development Kit, Curiosity Nano, PIC24FJ64GU205, 16 bit, PIC24

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP EV10K72A
                                                                                                    MICROCHIP EV10K72A
                                                                                                    MICROCHIP EV10K72A
                                                                                                    MICROCHIP EV10K72A
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoEV10K72A
                                                                                                    Newark Part No.32AJ0574
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoEV10K72A
                                                                                                    Newark Part No.32AJ0574
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits16bit
                                                                                                    Silicon Family NamePIC24FJ
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC24
                                                                                                    Silicon Core NumberPIC24FJ64GU205
                                                                                                    Kit ContentsCuriosity Nano Development Board PIC24FJ64GU205, On-Board Nano Debugger
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EV10K72A PIC24FJ64GU205 curiosity nano development board is a cost-effective hardware platform to evaluate the PIC24FJ 'GP2/GU2' family of low power MCUs. The board features PIC24FJ64GU205, which offers 64KB of ECC Flash, 8KB of RAM, 12-bit/400Ksps ADC, 3 analog comparators along with several Core Independent Peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. The PIC24FJ64GU205 device offers sleep current down to a few hundreds of nA while retaining the complete RAM content and is perfect for extending your battery life in sensor nodes, IoT and portable applications. The development board provides easy access to all features of the PIC24FJ64GU205 for rapid prototyping of your custom design. The board has a target USB connector to develop USB Device application using the integrated USB peripheral available on the PIC24FJ64GU205 MCU. It is supported by MPLAB® X Integrated Development Environment (IDE) and MPLAB® Code Configurator (MCC) development framework.

                                                                                                    • PIC24FJ64GU205 device with 64KB of ECC flash and 8KB of RAM in 48-pin TQFP package
                                                                                                    • Target USB connector to develop USB device apps using integrated USB peripheral on PIC24FJ64GU205
                                                                                                    • One user LED (yellow)
                                                                                                    • One mechanical user switch
                                                                                                    • Footprint for 32.768KHz crystal
                                                                                                    • USB powered
                                                                                                    • MIC5353 LDO regulator controlled by the on-board debugger
                                                                                                    • 1.8-3.6V output voltage
                                                                                                    • 500mA maximum output current (limited by ambient temperature and output voltage)

                                                                                                    Contents

                                                                                                    Curiosity nano development board PIC24FJ64GU205, On-board nano debugger.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    PIC24FJ

                                                                                                    Core Sub-Architecture

                                                                                                    PIC24

                                                                                                    Kit Contents

                                                                                                    Curiosity Nano Development Board PIC24FJ64GU205, On-Board Nano Debugger

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    PIC24FJ64GU205

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product