
5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
Product Information
Product Overview
EV10K72A PIC24FJ64GU205 curiosity nano development board is a cost-effective hardware platform to evaluate the PIC24FJ 'GP2/GU2' family of low power MCUs. The board features PIC24FJ64GU205, which offers 64KB of ECC Flash, 8KB of RAM, 12-bit/400Ksps ADC, 3 analog comparators along with several Core Independent Peripherals (CIPs) and Full Speed USB 2.0 Host/Device/OTG. The PIC24FJ64GU205 device offers sleep current down to a few hundreds of nA while retaining the complete RAM content and is perfect for extending your battery life in sensor nodes, IoT and portable applications. The development board provides easy access to all features of the PIC24FJ64GU205 for rapid prototyping of your custom design. The board has a target USB connector to develop USB Device application using the integrated USB peripheral available on the PIC24FJ64GU205 MCU. It is supported by MPLAB® X Integrated Development Environment (IDE) and MPLAB® Code Configurator (MCC) development framework.
- PIC24FJ64GU205 device with 64KB of ECC flash and 8KB of RAM in 48-pin TQFP package
- Target USB connector to develop USB device apps using integrated USB peripheral on PIC24FJ64GU205
- One user LED (yellow)
- One mechanical user switch
- Footprint for 32.768KHz crystal
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
Contents
Curiosity nano development board PIC24FJ64GU205, On-board nano debugger.
Technical Specifications
Microchip
PIC24FJ
PIC24
Curiosity Nano Development Board PIC24FJ64GU205, On-Board Nano Debugger
No SVHC (04-Feb-2026)
16bit
PIC
PIC24FJ64GU205
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
