2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    ADZS-CM403F-EZLITE

                                                                                                    Evaluation Kit, ADSP-CM403F, ADSP-CM40x Family, ARM, Cortex-M4, 32bit

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADZS-CM403F-EZLITE
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADZS-CM403F-EZLITE
                                                                                                    Newark Part No.46AM8918
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$404.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $404.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADZS-CM403F-EZLITE
                                                                                                    Newark Part No.46AM8918
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameADSP-CM40x
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M4
                                                                                                    Silicon Core NumberADSP-CM403F
                                                                                                    Kit ContentsEvaluation Board ADSP-CM403F, J-Link Lite ARM, Power Supply
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ADZS-CM403F-EZLITE is a low-cost evaluation system for the ADSP-CM403F mixed-signal control processor. The ADSP-CM403F processor is based on the ARM® Cortex®-M4 processor core and is designed for photovoltaic applications.

                                                                                                    • ADSP-CM403F mixed-signal control processors
                                                                                                    • 2x 16-bit ADCs with 12 inputs each and 2x 12bit DACs
                                                                                                    • CAN interface ADI ADM3053
                                                                                                    • RS-232 transceiver ADI ADM3252E
                                                                                                    • 256K x 16-bit (4Mb) SRAM
                                                                                                    • 2Mb internal quad SPI flash
                                                                                                    • 40 character TWI display
                                                                                                    • Expansion interface

                                                                                                    Contents

                                                                                                    Standalone evaluation board, CE-approved power supply, J-Link Lite ARM.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Silicon Family Name

                                                                                                    ADSP-CM40x

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4

                                                                                                    Kit Contents

                                                                                                    Evaluation Board ADSP-CM403F, J-Link Lite ARM, Power Supply

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    ADSP-CM403F

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product