Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-CM403F-EZLITE
Newark Part No.46AM8918
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $404.410 |
Price for:Each
Minimum: 1
Multiple: 1
$404.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-CM403F-EZLITE
Newark Part No.46AM8918
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameADSP-CM40x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberADSP-CM403F
Kit ContentsEvaluation Board ADSP-CM403F, J-Link Lite ARM, Power Supply
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADZS-CM403F-EZLITE is a low-cost evaluation system for the ADSP-CM403F mixed-signal control processor. The ADSP-CM403F processor is based on the ARM® Cortex®-M4 processor core and is designed for photovoltaic applications.
- ADSP-CM403F mixed-signal control processors
- 2x 16-bit ADCs with 12 inputs each and 2x 12bit DACs
- CAN interface ADI ADM3053
- RS-232 transceiver ADI ADM3252E
- 256K x 16-bit (4Mb) SRAM
- 2Mb internal quad SPI flash
- 40 character TWI display
- Expansion interface
Contents
Standalone evaluation board, CE-approved power supply, J-Link Lite ARM.
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADSP-CM40x
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Board ADSP-CM403F, J-Link Lite ARM, Power Supply
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ADSP-CM403F
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
