2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $84.310 |
Product Information
Product Overview
RTK7EKA6M4S00001BE is an evaluation kit for RA6M4 MCU Group. The EK-RA6M4 evaluation kit enables users to effortlessly evaluate the features of the RA6M4 MCU Group and develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life. Five most popular ecosystem expansions (MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, Two SeeedGrove® system (I2C and analog) connectors, Two Digilent Pmod™ (SPI and UART) connectors, Arduino™ (Uno R3) connector).
- R7FA6M4AF3CFB MCU, 200MHz, Arm Cortex®-M33 core, 1MB code flash, 256KB SRAM
- Native pin access through 4x 40-pin male headers
- MCU and USB current measurement points
- USB full speed host and device
- Multiple 5V input sources (USB (debug) and external power supply)
- SEGGER J-Link™ on-board programmer/debugger, Debug on-board via J-link and debug out – via J-link
- Debug In (ETM, SWD & JTAG) – via J-Link, Arm® Keil® ULINK™, IAR I-jet™, Renesas E2/E2 Lite, etc
- Three user LEDs (red, blue, green), two user buttons and one reset button
- Ethernet (RMII and PHY)
- 64MB external Octo-SPI flash and 32MB external quad-SPI flash
Contents
EK-RA6M4 board, Micro USB device cable (type-A male to micro-B male), Micro USB host cable (type-A male to micro-B male), Ethernet patch cable.
Technical Specifications
Renesas
RA
Cortex-M33
Eval Kit R7FA6M4AF3CFB, Micro USB Device Cable, Micro USB Host Cable, Ethernet Patch Cable
No SVHC (25-Jun-2025)
32bit
ARM
R7FA6M4AF3CFB
RA Family, RA6 Series, RA6M4 Group Microcontrollers
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate