ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    RTK7EKA6M4S00001BE

                                                                                                    Evaluation Kit, R7FA6M4AF3CFB, RA Family, 32 bit, ARM Cortex-M33

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS RTK7EKA6M4S00001BE
                                                                                                    RENESAS RTK7EKA6M4S00001BE
                                                                                                    RENESAS RTK7EKA6M4S00001BE
                                                                                                    RENESAS RTK7EKA6M4S00001BE
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRTK7EKA6M4S00001BE
                                                                                                    Newark Part No.89AH1280
                                                                                                    Product RangeRA Family, RA6 Series, RA6M4 Group Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    5 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$100.430$79.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $79.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoRTK7EKA6M4S00001BE
                                                                                                    Newark Part No.89AH1280
                                                                                                    Product RangeRA Family, RA6 Series, RA6M4 Group Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerRenesas
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameRA
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M33
                                                                                                    Silicon Core NumberR7FA6M4AF3CFB
                                                                                                    Kit ContentsEval Kit R7FA6M4AF3CFB, Micro USB Device Cable, Micro USB Host Cable, Ethernet Patch Cable
                                                                                                    Product RangeRA Family, RA6 Series, RA6M4 Group Microcontrollers
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    RTK7EKA6M4S00001BE is an evaluation kit for RA6M4 MCU Group. The EK-RA6M4 evaluation kit enables users to effortlessly evaluate the features of the RA6M4 MCU Group and develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life. Five most popular ecosystem expansions (MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, Two SeeedGrove® system (I2C and analog) connectors, Two Digilent Pmod™ (SPI and UART) connectors, Arduino™ (Uno R3) connector).

                                                                                                    • R7FA6M4AF3CFB MCU, 200MHz, Arm Cortex®-M33 core, 1MB code flash, 256KB SRAM
                                                                                                    • Native pin access through 4x 40-pin male headers
                                                                                                    • MCU and USB current measurement points
                                                                                                    • USB full speed host and device
                                                                                                    • Multiple 5V input sources (USB (debug) and external power supply)
                                                                                                    • SEGGER J-Link™ on-board programmer/debugger, Debug on-board via J-link and debug out – via J-link
                                                                                                    • Debug In (ETM, SWD & JTAG) – via J-Link, Arm® Keil® ULINK™, IAR I-jet™, Renesas E2/E2 Lite, etc
                                                                                                    • Three user LEDs (red, blue, green), two user buttons and one reset button
                                                                                                    • Ethernet (RMII and PHY)
                                                                                                    • 64MB external Octo-SPI flash and 32MB external quad-SPI flash

                                                                                                    Contents

                                                                                                    EK-RA6M4 board, Micro USB device cable (type-A male to micro-B male), Micro USB host cable (type-A male to micro-B male), Ethernet patch cable.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Renesas

                                                                                                    Silicon Family Name

                                                                                                    RA

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M33

                                                                                                    Kit Contents

                                                                                                    Eval Kit R7FA6M4AF3CFB, Micro USB Device Cable, Micro USB Host Cable, Ethernet Patch Cable

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    R7FA6M4AF3CFB

                                                                                                    Product Range

                                                                                                    RA Family, RA6 Series, RA6M4 Group Microcontrollers

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Quick Start Guide EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product