• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    MCIMX6SX-SDB

                                                                                                    Development Board, i.MX6SX, ARM, Cortex-A9, Cortex-M4, 32Bit

                                                                                                    NXP
                                                                                                    NXP MCIMX6SX-SDB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX6SX-SDB
                                                                                                    Newark Part No.75Y1608
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 33 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$602.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $602.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX6SX-SDB
                                                                                                    Newark Part No.75Y1608
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits32bit
                                                                                                    Kit Application TypeDevelopment
                                                                                                    Silicon Family Namei.MX 6
                                                                                                    Application Sub TypeMultimedia and Graphics
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A9, Cortex-M4
                                                                                                    Silicon Core Numberi.MX6SX
                                                                                                    Kit ContentsDevelopment Board i.MX6SX
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MCIMX6SX-SDB is a SABRE board for smart devices based on the i.MX 6SoloX applications processors. The NXP® Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices introduces developers to multicore processing, low-power consumption and leading-edge multimedia and graphics applications on the i.MX 6 series applications processors. The MCIMX6SX-SDB enables development on i.MX 6SoloX processors. The SABRE board for smart devices provides you with a low-cost development platform which includes all primary features of the processors and serves as an example for how to layout complex, high-speed interfaces such as DDR. It includes complete hardware design files. There are also a number of accessory boards that work with the SABRE-SDB to provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. In addition to optimized BSPs for Android™, Linux® and FreeRTOS, we also provide a large portfolio of optimized video, speech and audio codecs.

                                                                                                    • i.MX 6QuadPlus 1 GHz processor based on the ARM® Cortex®-A9 core processor
                                                                                                    • 1GB DDR3L SDRAM up to 400MHz, 32MB x 2 QSPI NOR flash memory
                                                                                                    • LVDS connector, LCD expansion connector (parallel, 24-bit)
                                                                                                    • Power (sw3), reset (sw2), function1, function2 buttons
                                                                                                    • NXP MMPF0200 power management IC
                                                                                                    • Audio codec, microphone and headphone jacks, Board-mounted microphone
                                                                                                    • Parallel camera MIPI CSI port
                                                                                                    • Full-size SD/MMC card slots (3x), two gigabit Ethernet connectors, 1 x USB 2.0 OTG port (micro USB)
                                                                                                    • 12-bit ADC connector, mPCIe® connector, 2 x CAN (DB-9) using MC34901 CAN transceiver
                                                                                                    • NXP MMA8451 three-axis accelerometer, NXP MAG3110 three-axis magnetometer, ambient light sensor

                                                                                                    Contents

                                                                                                    6SoloX processor-based system, Power supply, Quick start guide, Bootable SD card.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Development

                                                                                                    Application Sub Type

                                                                                                    Multimedia and Graphics

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A9, Cortex-M4

                                                                                                    Kit Contents

                                                                                                    Development Board i.MX6SX

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Silicon Family Name

                                                                                                    i.MX 6

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    i.MX6SX

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.