2. Computadoras Embebidas, Educación & Tarjetas de Fabricante
                                                                                                3. ARM
                                                                                                4. Kits de Desarrollo Embebido - ARM
                                                                                                Imprimir página

                                                                                                MCIMX6SX-SDB

                                                                                                Tarjeta de Desarrollo, i.MX6SX, ARM, Cortex-A9, Cortex-M4, 32Bits

                                                                                                NXP
                                                                                                NXP MCIMX6SX-SDB
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteNXP
                                                                                                No. Parte FabricanteMCIMX6SX-SDB
                                                                                                No. Parte Newark75Y1608
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 33 semanas
                                                                                                info icon

                                                                                                Los precios mostrados incluyen impuestos y aranceles aplicables
                                                                                                CantidadPrecio
                                                                                                1+$602.330
                                                                                                Precio para:Cada
                                                                                                Mínimo: 1
                                                                                                Múltiple: 1
                                                                                                $602.33
                                                                                                nota de línea
                                                                                                Se han añadido a la confirmación de pedido, la factura y el albarán solo para este pedido.

                                                                                                Información del producto

                                                                                                NXP
                                                                                                FabricanteNXP
                                                                                                No. Parte FabricanteMCIMX6SX-SDB
                                                                                                No. Parte Newark75Y1608
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Circuito Integrado, FabricanteNXP
                                                                                                No. de Puntas32bit
                                                                                                Kit de Aplicación, TipoDevelopment
                                                                                                Nombre de la Familia del Silicioi.MX 6
                                                                                                Subtipo de AplicaciónMultimedia and Graphics
                                                                                                Núcleo, ArquitecturaARM
                                                                                                Núcleo, SubarquitecturaCortex-A9, Cortex-M4
                                                                                                Núcleo de Silicio, Numeracióni.MX6SX
                                                                                                Kit, ContenidoDevelopment Board i.MX6SX
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                MCIMX6SX-SDB is a SABRE board for smart devices based on the i.MX 6SoloX applications processors. The NXP® Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices introduces developers to multicore processing, low-power consumption and leading-edge multimedia and graphics applications on the i.MX 6 series applications processors. The MCIMX6SX-SDB enables development on i.MX 6SoloX processors. The SABRE board for smart devices provides you with a low-cost development platform which includes all primary features of the processors and serves as an example for how to layout complex, high-speed interfaces such as DDR. It includes complete hardware design files. There are also a number of accessory boards that work with the SABRE-SDB to provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. In addition to optimized BSPs for Android™, Linux® and FreeRTOS, we also provide a large portfolio of optimized video, speech and audio codecs.

                                                                                                • i.MX 6QuadPlus 1 GHz processor based on the ARM® Cortex®-A9 core processor
                                                                                                • 1GB DDR3L SDRAM up to 400MHz, 32MB x 2 QSPI NOR flash memory
                                                                                                • LVDS connector, LCD expansion connector (parallel, 24-bit)
                                                                                                • Power (sw3), reset (sw2), function1, function2 buttons
                                                                                                • NXP MMPF0200 power management IC
                                                                                                • Audio codec, microphone and headphone jacks, Board-mounted microphone
                                                                                                • Parallel camera MIPI CSI port
                                                                                                • Full-size SD/MMC card slots (3x), two gigabit Ethernet connectors, 1 x USB 2.0 OTG port (micro USB)
                                                                                                • 12-bit ADC connector, mPCIe® connector, 2 x CAN (DB-9) using MC34901 CAN transceiver
                                                                                                • NXP MMA8451 three-axis accelerometer, NXP MAG3110 three-axis magnetometer, ambient light sensor

                                                                                                Contenido

                                                                                                6SoloX processor-based system, Power supply, Quick start guide, Bootable SD card.

                                                                                                Especificaciones técnicas

                                                                                                Circuito Integrado, Fabricante

                                                                                                NXP

                                                                                                Kit de Aplicación, Tipo

                                                                                                Development

                                                                                                Subtipo de Aplicación

                                                                                                Multimedia and Graphics

                                                                                                Núcleo, Subarquitectura

                                                                                                Cortex-A9, Cortex-M4

                                                                                                Kit, Contenido

                                                                                                Development Board i.MX6SX

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                To Be Advised

                                                                                                No. de Puntas

                                                                                                32bit

                                                                                                Nombre de la Familia del Silicio

                                                                                                i.MX 6

                                                                                                Núcleo, Arquitectura

                                                                                                ARM

                                                                                                Núcleo de Silicio, Numeración

                                                                                                i.MX6SX

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Documentos técnicos (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Productos relacionados

                                                                                                5 productos encontrados

                                                                                                Legislación y medioambiente

                                                                                                US ECCN:5A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme a RoHS:Sí

                                                                                                RoHS

                                                                                                Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Sí

                                                                                                RoHS

                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconWARNINGProposition 65