2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Arduino
                                                                                                  4. Embedded Development Kits - Arduino
                                                                                                  Print Page

                                                                                                  ABX00112

                                                                                                  Development Board, Nano Matter, MGM240SD22VNA, 32bit, ARM Cortex-M33

                                                                                                  ARDUINO
                                                                                                  ARDUINO ABX00112
                                                                                                  ARDUINO ABX00112
                                                                                                  ARDUINO ABX00112
                                                                                                  ARDUINO ABX00112
                                                                                                  ARDUINO ABX00112
                                                                                                  ARDUINO ABX00112
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoABX00112
                                                                                                  Newark Part No.12AM5688
                                                                                                  Your Part Number
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoABX00112
                                                                                                  Newark Part No.12AM5688
                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameMGM240
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M33
                                                                                                  Silicon Core NumberMGM240SD22VNA
                                                                                                  Kit ContentsNano Matter Development Board MGM240SD22VNA
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  ABX00112 is an Arduino® Nano matter board. Expand your home automation and building management projects with the Arduino Nano matter. It integrates the high-performance MGM240S microcontroller from Silicon Labs and directly brings the advanced Matter standard for Internet of Things (IoT) connectivity to hobbyists and professionals. The Nano Matter's compact and sturdy build, measuring 18mm x 45mm, is perfect for projects that demand energy efficiency and diverse connectivity options, such as Bluetooth® Low Energy and OpenThread. Embrace the simplicity and versatility of the Nano Matter to effortlessly interface with any Matter® compatible devices and leverage the Arduino ecosystem's wide range of peripherals and inputs/outputs to enhance your device connectivity and project capabilities. Targeted applications are Internet of Things, home automation, professional automation, environmental monitoring, and climate control.

                                                                                                  • 78MHz, 32-bit Arm® Cortex®-M33 core (MGM240SD22VNA) MCU
                                                                                                  • 1536KB flash and 256KB RAM internal memory
                                                                                                  • 802.15.4 Thread, Bluetooth® low energy 5.3, and Bluetooth® Mesh connectivity
                                                                                                  • Secure Vault® from Silicon Labs security and USB-C® port for power and data connectivity
                                                                                                  • 12-bit ADC (x20), up to 12-bit DAC (x4) analogue peripherals
                                                                                                  • GPIO (x22 - all exposed I/O can be used as digital), UART (x2), I2C (x2), SPI (x2)
                                                                                                  • PWM (x22) with a maximum of 5 simultaneously operational channels
                                                                                                  • JTAG/SWD debug port (accessible through the board's test pads)
                                                                                                  • USB-C® port, external power supply connected via board's Nano-styled header connector (IN5V, VIN)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Silicon Family Name

                                                                                                  MGM240

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M33

                                                                                                  Kit Contents

                                                                                                  Nano Matter Development Board MGM240SD22VNA

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  MGM240SD22VNA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.