35 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $19.900 |
Product Information
Product Overview
ABX00112 is an Arduino® Nano matter board. Expand your home automation and building management projects with the Arduino Nano matter. It integrates the high-performance MGM240S microcontroller from Silicon Labs and directly brings the advanced Matter standard for Internet of Things (IoT) connectivity to hobbyists and professionals. The Nano Matter's compact and sturdy build, measuring 18mm x 45mm, is perfect for projects that demand energy efficiency and diverse connectivity options, such as Bluetooth® Low Energy and OpenThread. Embrace the simplicity and versatility of the Nano Matter to effortlessly interface with any Matter® compatible devices and leverage the Arduino ecosystem's wide range of peripherals and inputs/outputs to enhance your device connectivity and project capabilities. Targeted applications are Internet of Things, home automation, professional automation, environmental monitoring, and climate control.
- 78MHz, 32-bit Arm® Cortex®-M33 core (MGM240SD22VNA) MCU
- 1536KB flash and 256KB RAM internal memory
- 802.15.4 Thread, Bluetooth® low energy 5.3, and Bluetooth® Mesh connectivity
- Secure Vault® from Silicon Labs security and USB-C® port for power and data connectivity
- 12-bit ADC (x20), up to 12-bit DAC (x4) analogue peripherals
- GPIO (x22 - all exposed I/O can be used as digital), UART (x2), I2C (x2), SPI (x2)
- PWM (x22) with a maximum of 5 simultaneously operational channels
- JTAG/SWD debug port (accessible through the board's test pads)
- USB-C® port, external power supply connected via board's Nano-styled header connector (IN5V, VIN)
Technical Specifications
Silicon Laboratories
MGM240
Cortex-M33
Nano Matter Development Board MGM240SD22VNA
No SVHC (27-Jun-2024)
32bit
ARM
MGM240SD22VNA
-
Legislation and Environmental
Product Compliance Certificate