2. Development Boards, Evaluation Tools
                                                                                                    3. Programmers, Erasers & Accessories
                                                                                                    4. Programmers & Erasers
                                                                                                    Print Page

                                                                                                    190636-48

                                                                                                    Universal Programmer, GALEP-5 Device, 48Pin, JTAG Debugger, Script Controlled, OpenSource Firmware

                                                                                                    CONITEC DATASYSTEMS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CONITEC DATASYSTEMS 190636-48
                                                                                                    CONITEC DATASYSTEMS 190636-48
                                                                                                    CONITEC DATASYSTEMS 190636-48
                                                                                                    CONITEC DATASYSTEMS 190636-48
                                                                                                    ManufacturerCONITEC DATASYSTEMS
                                                                                                    Manufacturer Part No190636-48
                                                                                                    Newark Part No.50M7285
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$653.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $653.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CONITEC DATASYSTEMS
                                                                                                    ManufacturerCONITEC DATASYSTEMS
                                                                                                    Manufacturer Part No190636-48
                                                                                                    Newark Part No.50M7285
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supported FamiliesARM9
                                                                                                    Kit ContentsGALEP-5 Device, USB Cable, AC Adapter, CD
                                                                                                    FeaturesUSB Powered, Script Controlled, OpenSource Firmware, JTAG Debugger, Windows & Linux
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 190636-48 is a GALEP-5 universal programmer for devices of the following types EPROM, EEPROM, FLASH memory, serial EEPROM, NV-RAM, LPC, FPGA, PLD, EPLD, GAL, PALCE, PIC, Microcontroller (MCU). More than 62,000 devices algorithms are currently supported. Additionally, GALEPs JTAG player can program SVF/JAM data into all existing and future devices that have a JTAG port. GALEP-5 is uncompromisingly designed for speed. An internal 200MIPS ARM-9 processor handles the data transfer, an 50,000 gates FPGA (user programmable logic) controls the pin drivers and accelerates programming algorithms by setting up device-dependent state machines and UARTs. The hardware acceleration makes GALEP-5 one of the fastest device programmers on the market today.

                                                                                                    • 48pin ZIF socket with 48 universal pin drivers
                                                                                                    • Programs low voltage components down to 1.3V
                                                                                                    • USB 2.0 high speed port
                                                                                                    • AC adapter plus battery compartment for high power devices
                                                                                                    • 200MIPS ARM-9 RISC processor, 64MB RAM, 8MB flash
                                                                                                    • FPGA (50K gates, 64Kb RAM)
                                                                                                    • Two microcontrollers for internal voltage monitoring
                                                                                                    • Four switching regulators for programming voltages
                                                                                                    • Eight channel D/A converter, 16 channel A/D converter
                                                                                                    • Embedded Linux 2.6 inside

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Contents

                                                                                                    GALEP-5 device, USB cable, AC adapter, CD with manual and software.

                                                                                                    Technical Specifications

                                                                                                    Supported Families

                                                                                                    ARM9

                                                                                                    Features

                                                                                                    USB Powered, Script Controlled, OpenSource Firmware, JTAG Debugger, Windows & Linux

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Kit Contents

                                                                                                    GALEP-5 Device, USB Cable, AC Adapter, CD

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product