| Quantity | Price |
|---|---|
| 1+ | $653.810 |
Product Information
Product Overview
The 190636-48 is a GALEP-5 universal programmer for devices of the following types EPROM, EEPROM, FLASH memory, serial EEPROM, NV-RAM, LPC, FPGA, PLD, EPLD, GAL, PALCE, PIC, Microcontroller (MCU). More than 62,000 devices algorithms are currently supported. Additionally, GALEPs JTAG player can program SVF/JAM data into all existing and future devices that have a JTAG port. GALEP-5 is uncompromisingly designed for speed. An internal 200MIPS ARM-9 processor handles the data transfer, an 50,000 gates FPGA (user programmable logic) controls the pin drivers and accelerates programming algorithms by setting up device-dependent state machines and UARTs. The hardware acceleration makes GALEP-5 one of the fastest device programmers on the market today.
- 48pin ZIF socket with 48 universal pin drivers
- Programs low voltage components down to 1.3V
- USB 2.0 high speed port
- AC adapter plus battery compartment for high power devices
- 200MIPS ARM-9 RISC processor, 64MB RAM, 8MB flash
- FPGA (50K gates, 64Kb RAM)
- Two microcontrollers for internal voltage monitoring
- Four switching regulators for programming voltages
- Eight channel D/A converter, 16 channel A/D converter
- Embedded Linux 2.6 inside
Applications
Embedded Design & Development
Contents
GALEP-5 device, USB cable, AC adapter, CD with manual and software.
Technical Specifications
ARM9
USB Powered, Script Controlled, OpenSource Firmware, JTAG Debugger, Windows & Linux
To Be Advised
GALEP-5 Device, USB Cable, AC Adapter, CD
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate